NUT 5/8-18 SELF-SEAL HEX - 5/8-18 AJ 6
Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 5/8-18 AJ 6
| Digi-Key Part Number | 335-1059-ND |
1 25 100 250 500 1000 |
4.80000 3.84000 3.04000 2.40000 2.24000 2.08000 |
Extended Price
4.80 96.00 304.00 600.00 1120.00 2080.00 |
| Manufacturer Part Number | 5/8-18 AJ 6 | |||
| Description | NUT 5/8-18 SELF-SEAL HEX | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5/8-18 AJ 6 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Material | Steel |
| Plating | Zinc |
| Thickness | 0.547" (13.9mm) 35/64" |
| Thread Size | 0.625-18 |
| Type | Hex |
| Width | 0.938" (23.8mm) 15/16" |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 8 18 AJ 6 5818 AJ 6 335 1059 ND 3351059ND 335-1059 |
5/8-18 AJ 6 Specification Sheet
NUT 5/8-18 SELF-SEAL HEX - 5/8-18 AJ 6 (335-1059-ND)
Related parts Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 5/8-18 AJ 6NUT 5/8-18 SELF-SEAL HEX - 5/8-18 AJ 6
Order 'nut 5/8-18 self-seal hex - 5/8-18 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1059-ND.
BOLT 3/8-16X1 SELF-SEAL HEX 5/PK - ST3/8-16X1
Order 'bolt 3/8-16x1 self-seal hex 5/pk - ST3/8-16X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-ND.
NUT 3/8-24 SELF-SEAL HEX - 3/8-24 AJ 6
Order 'nut 3/8-24 self-seal hex - 3/8-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1055-ND.
NUT 5/16-24 SELF-SEAL HEX - 5/16-24 AJ 6
Order 'nut 5/16-24 self-seal hex - 5/16-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1053-ND.
NUT 7/16-20 SELF-SEAL HEX - 7/16-20 AJ 6
Order 'nut 7/16-20 self-seal hex - 7/16-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1056-ND.
BOLT 3/8-16X2 SELF-SEAL HEX 5/PK - ST3/8-16X2
Order 'bolt 3/8-16x2 self-seal hex 5/pk - ST3/8-16X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X2-ND.
BOLT 3/8-16X3 SELF-SEAL HEX 5/PK - ST3/8-16X3
Order 'bolt 3/8-16x3 self-seal hex 5/pk - ST3/8-16X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X3-ND.
NUT 1/2-20 SELF-SEAL HEX - 1/2-20 AJ 6
Order 'nut 1/2-20 self-seal hex - 1/2-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1058-ND.
NUT 1/4-28 SELF-SEAL HEX - 1/4-28 AJ 6
Order 'nut 1/4-28 self-seal hex - 1/4-28 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1051-ND.
NUT 1/4-20 SELF-SEAL HEX - 1/4-20 AJ 6
Order 'nut 1/4-20 self-seal hex - 1/4-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1050-ND.
BOLT 1/2-13X1 SELF-SEAL HEX 5/PK - ST1/2-13X1
Order 'bolt 1/2-13x1 self-seal hex 5/pk - ST1/2-13X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-ND.
BOLT 1/4-20X1 SELF-SEAL HEX 5/PK - ST1/4-20X1
Order 'bolt 1/4-20x1 self-seal hex 5/pk - ST1/4-20X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X1-ND.
BOLT 1/2-13X2 SELF-SEAL HEX 5/PK - ST1/2-13X2
Order 'bolt 1/2-13x2 self-seal hex 5/pk - ST1/2-13X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X2-ND.
BOLT 1/2-13X3 SELF-SEAL HEX 5/PK - ST1/2-13X3
Order 'bolt 1/2-13x3 self-seal hex 5/pk - ST1/2-13X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X3-ND.
BOLT 1/4-20X2 SELF-SEAL HEX 5/PK - ST1/4-20X2
Order 'bolt 1/4-20x2 self-seal hex 5/pk - ST1/4-20X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X2-ND.
Options for Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 5/8-18 AJ 6
Send this link via E-Mail
Help With This Screen
