NUT 3/8-24 SELF-SEAL HEX - 3/8-24 AJ 6 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 335-1055-ND |
1 25 100 250 500 1000 |
3.90000 3.12000 2.47000 1.95000 1.82000 1.69000 |
Extended Price
3.90 78.00 247.00 487.50 910.00 1690.00 |
| Manufacturer Part Number | 3/8-24 AJ 6 | |||
| Description | NUT 3/8-24 SELF-SEAL HEX | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3/8-24 AJ 6 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Material | Steel |
| Plating | Zinc |
| Thickness | 0.328" (8.3mm) 21/64" |
| Thread Size | 0.375-24 |
| Type | Hex |
| Width | 0.562" (14.3mm) 9/16" |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 8 24 AJ 6 3824 AJ 6 335 1055 ND 3351055ND 335-1055 |
3/8-24 AJ 6 Specification Sheet
NUT 3/8-24 SELF-SEAL HEX - 3/8-24 AJ 6 (335-1055-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:NUT 7/16-20 SELF-SEAL HEX - 7/16-20 AJ 6
Order 'nut 7/16-20 self-seal hex - 7/16-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1056-ND.
NUT 3/8-24 SELF-SEAL HEX - 3/8-24 AJ 6
Order 'nut 3/8-24 self-seal hex - 3/8-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1055-ND.
NUT 5/16-24 SELF-SEAL HEX - 5/16-24 AJ 6
Order 'nut 5/16-24 self-seal hex - 5/16-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1053-ND.
NUT 8-32 SELF-SEAL HEX 5PK - 8-32 AJ 6
Order 'nut 8-32 self-seal hex 5pk - 8-32 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 8-32 AJ 6-ND.
NUT 1/2-20 SELF-SEAL HEX - 1/2-20 AJ 6
Order 'nut 1/2-20 self-seal hex - 1/2-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1058-ND.
NUT 5/8-18 SELF-SEAL HEX - 5/8-18 AJ 6
Order 'nut 5/8-18 self-seal hex - 5/8-18 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1059-ND.
BOLT 3/8-16X2 SELF-SEAL HEX 5/PK - ST3/8-16X2
Order 'bolt 3/8-16x2 self-seal hex 5/pk - ST3/8-16X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X2-ND.
BOLT 3/8-16X3 SELF-SEAL HEX 5/PK - ST3/8-16X3
Order 'bolt 3/8-16x3 self-seal hex 5/pk - ST3/8-16X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X3-ND.
NUT 1/4-28 SELF-SEAL HEX - 1/4-28 AJ 6
Order 'nut 1/4-28 self-seal hex - 1/4-28 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1051-ND.
NUT 1/4-20 SELF-SEAL HEX - 1/4-20 AJ 6
Order 'nut 1/4-20 self-seal hex - 1/4-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1050-ND.
NUT 10-24 SELF-SEAL HEX - 10-24 AJ 6
Order 'nut 10-24 self-seal hex - 10-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1049-ND.
CONN JAM NUT 3/8-24 UNEF-2B - 1-330249-4
Order 'conn jam nut 3/8-24 unef-2b - 1-330249-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330249-4-ND.
BOLT 3/8-16X1 SELF-SEAL HEX 5/PK - ST3/8-16X1
Order 'bolt 3/8-16x1 self-seal hex 5/pk - ST3/8-16X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-ND.
NUTDRIVER HEX DRIVE-LOC VI 3/8 - 28162
Order 'nutdriver hex drive-loc vi 3/8 - 28162' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28162-ND.
NUT 10-32 SELF-SEAL HEX - 10-32 AJ 6
Order 'nut 10-32 self-seal hex - 10-32 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1048-ND.
Send this link via E-Mail
Help With This Screen
