DUAL LOCK PRESS 1/2"X10YD BLK170 - SJ-3542 (BLACK) 1/2"
| Digi-Key Part Number | SJ354212-10-ND |
1 |
52.93000 |
Extended Price
52.93 |
| Manufacturer Part Number | SJ-3542 (BLACK) 1/2" | |||
| Description | DUAL LOCK PRESS 1/2"X10YD BLK170 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-3542 (BLACK) 1/2" |
| Vendor | 3M |
| Category | Hardware, Fasteners |
| Type | Dual Lock |
| Mounting Type | Adhesive Back |
| Shape | Strip |
| Color | Black |
| Length | 10.000 yd [Nom] |
| Width | 0.500 in [Nom] |
| Packaging | Spool/Roll |
| Application | General Purpose |
| Application | Aviation |
| Application | Electronics |
| Application | Automotive |
| Density | 170 Stem Pattern |
| Fastener Material | Rubber Adhesive |
| Gender | Self-Engaging |
| Operating Temperature | -20 °F [Min] |
| Operating Temperature | 120 °F [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 3542 BLACK 1 2" SJ3542 BLACK 12" SJ354212 10 ND SJ35421210ND SJ354212-10 |
SJ-3542 (BLACK) 1/2" Specification Sheet
DUAL LOCK PRESS 1/2"X10YD BLK170 - SJ-3542 (BLACK) 1/2" (SJ354212-10-ND)
Related parts:DUAL LOCK PRESS 1/2"X10YD BLK170 - SJ-3542 (BLACK) 1/2"
Order 'dual lock press 1/2"x10yd blk170 - SJ-3542 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354212-10-ND.
DUAL LOCK PRESS 1/2"X25YD BLK170 - SJ-3542 (BLACK) 1/2"
Order 'dual lock press 1/2"x25yd blk170 - SJ-3542 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354212-25-ND.
DUAL LOCK PRESS 1/2"X50YD BLK170 - SJ-3542 (BLACK) 1/2"
Order 'dual lock press 1/2"x50yd blk170 - SJ-3542 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354212-50-ND.
DUAL LOCK PLAIN 1/2"X10YD BLK170 - SJ-3442 (BLACK) 1/2"
Order 'dual lock plain 1/2"x10yd blk170 - SJ-3442 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ344212-10-ND.
DUAL LOCK PRESS 1/2"X10YD BLK250 - SJ-3540 (BLACK) 1/2"
Order 'dual lock press 1/2"x10yd blk250 - SJ-3540 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354012-10-ND.
DUAL LOCK PRESS 1/2"X10YD BLK400 - SJ-3541 (BLACK) 1/2"
Order 'dual lock press 1/2"x10yd blk400 - SJ-3541 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354112-10-ND.
DUAL LOCK PRESS 1/2"X10YD BLK250 - SJ-3550 (BLACK) 1/2"
Order 'dual lock press 1/2"x10yd blk250 - SJ-3550 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ355012-10-ND.
DUAL LOCK PRESS 1/2"X10YD BLK170 - SJ-3552 1/2"
Order 'dual lock press 1/2"x10yd blk170 - SJ-3552 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ355212-10-ND.
DUAL LOCK PLAIN 1/2"X10YD BLK250 - SJ-3440 (BLACK) 1/2"
Order 'dual lock plain 1/2"x10yd blk250 - SJ-3440 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ344012-10-ND.
DUAL LOCK PLAIN 1/2"X10YD BLK400 - SJ-3441 (BLACK) 1/2"
Order 'dual lock plain 1/2"x10yd blk400 - SJ-3441 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ344112-10-ND.
DUAL LOCK PLAIN 1/2"X25YD BLK170 - SJ-3442 (BLACK) 1/2"
Order 'dual lock plain 1/2"x25yd blk170 - SJ-3442 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ344212-25-ND.
DUAL LOCK PLAIN 1/2"X50YD BLK170 - SJ-3442 (BLACK) 1/2"
Order 'dual lock plain 1/2"x50yd blk170 - SJ-3442 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ344212-50-ND.
DUAL LOCK PRESS 1/2"X25YD BLK250 - SJ-3540 (BLACK) 1/2"
Order 'dual lock press 1/2"x25yd blk250 - SJ-3540 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354012-25-ND.
DUAL LOCK PRESS 1/2"X50YD BLK250 - SJ-3540 (BLACK) 1/2"
Order 'dual lock press 1/2"x50yd blk250 - SJ-3540 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354012-50-ND.
DUAL LOCK PRESS 1/2"X25YD BLK400 - SJ-3541 (BLACK) 1/2"
Order 'dual lock press 1/2"x25yd blk400 - SJ-3541 (BLACK) 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ354112-25-ND.
Send this link via E-Mail
Help With This Screen