DUAL LOCK FASTENER 20.6MM DIA - SJ-3463 - Cables, Wires - Management
Black Polyolefin Tie Cables, Wire - Management 3M - - SJ-3463
| Digi-Key Part Number | SJ3463-ND |
1 50 100 |
.35000 .28000 .21000 |
Extended Price
0.35 14.00 21.00 |
| Manufacturer Part Number | SJ-3463 | |||
| Description | DUAL LOCK FASTENER 20.6MM DIA | |||
| Quantity Available | 75825 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-3463 |
| Vendor | 3M |
| Category | Cables, Wires - Management |
| Color | Black |
| Length | - |
| Tensile Strength | - |
| Wire/Cable Tie Type | Interlocking Stems |
| Material | Polyolefin |
| Bundle Diameter | Variable |
| Mounting Type | - |
| Quantity | 1 |
| Width | 0.811" (20.60mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 3463 SJ3463 SJ3463 ND SJ3463ND SJ3463 |
SJ-3463 Specification Sheet
DUAL LOCK FASTENER 20.6MM DIA - SJ-3463 (SJ3463-ND) - Cables, Wires - Management
Related parts Black Polyolefin Tie Cables, Wire - Management 3M - - SJ-3463DUAL LOCK FASTENER 20.6MM DIA - SJ-3463
Order 'dual lock fastener 20.6mm dia - SJ-3463' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3463-ND.
DUAL LOCK 1"X4.9YD BLK ADHESIVE - MP-3541/42 BLACK
Order 'dual lock 1"x4.9yd blk adhesive - MP-3541/42 BLACK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3541/42B-ND.
SUPT POST DUAL LOCK METRIC 3MM - DLSP-1-3M-01
Order 'supt post dual lock metric 3mm - DLSP-1-3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-1-3M-01-ND.
SUPT POST DUAL LOCK METRIC 3MM - DLSP-3-3M-01
Order 'supt post dual lock metric 3mm - DLSP-3-3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-3-3M-01-ND.
DUAL LOCK FASTENER 38.1MM SQ - SJ3252
Order 'dual lock fastener 38.1mm sq - SJ3252' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3252-ND.
DUAL LOCK FASTENER 1.5" SQ - SJ3261
Order 'dual lock fastener 1.5" sq - SJ3261' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3261-ND.
BUMPON CYLINDRICAL .81X.52 BLACK - SJ-5514 (BLACK)
Order 'bumpon cylindrical .81x.52 black - SJ-5514 (BLACK)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5514-0-ND.
BUMPON CYLINDRICAL .81X.52 GRAY - SJ-5514 (GRAY)
Order 'bumpon cylindrical .81x.52 gray - SJ-5514 (GRAY)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5514-8-ND.
BUMPON CYLINDRICAL .81X.52 WHITE - SJ-5514 (WHITE)
Order 'bumpon cylindrical .81x.52 white - SJ-5514 (WHITE)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5514-9-ND.
SUPT POST DUAL LOCK MICRO 13/16" - DLMSPM-13-01
Order 'supt post dual lock micro 13/16" - DLMSPM-13-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLMSPM-13-01-ND.
BUMPON HEMISPHERE .44X.20 BLACK - SJ-5003 (BLACK)
Order 'bumpon hemisphere .44x.20 black - SJ-5003 (BLACK)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5003-0-ND.
BUMPON HEMISPHERE .44X.20 GRAY - SJ-5003 (GRAY)
Order 'bumpon hemisphere .44x.20 gray - SJ-5003 (GRAY)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5003-8-ND.
BUMPON HEMISPHERE .44X.20 WHITE - SJ-5003 (WHITE)
Order 'bumpon hemisphere .44x.20 white - SJ-5003 (WHITE)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5003-9-ND.
BUMPON HEMISPHERE .88X.40 BLACK - SJ-5009 (BLACK)
Order 'bumpon hemisphere .88x.40 black - SJ-5009 (BLACK)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5009-0-ND.
BUMPON HEMISPHERE .88X.40 GRAY - SJ-5009 (GRAY)
Order 'bumpon hemisphere .88x.40 gray - SJ-5009 (GRAY)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5009-8-ND.
Options for Black Polyolefin Tie Cables, Wire - Management 3M - - SJ-3463
Send this link via E-Mail
Help With This Screen
