LOOP PLAIN BACK 1" X 10YD BLACK - SJ-3401 (BLACK) 1" - Hardware, Fasteners
| Digi-Key Part Number | SJ340110B-10-ND |
1 |
12.72000 |
Extended Price
12.72 |
| Manufacturer Part Number | SJ-3401 (BLACK) 1" | |||
| Description | LOOP PLAIN BACK 1" X 10YD BLACK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-3401 (BLACK) 1" |
| Vendor | 3M |
| Category | Hardware, Fasteners |
| Type | Loop |
| Mounting Type | Sew On |
| Shape | Strip |
| Color | Black |
| Length | 10.000 yd [Nom] |
| Width | 1.000 in [Nom] |
| Packaging | Spool/Roll |
| Application | General Purpose |
| Application | Aviation |
| Application | Electronics |
| Application | Automotive |
| Fastener Material | Plain |
| Gender | Loop |
| Operating Temperature | 250 °F [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 3401 BLACK 1" SJ3401 BLACK 1" SJ340110B 10 ND SJ340110B10ND SJ340110B-10 |
SJ-3401 (BLACK) 1" Specification Sheet
LOOP PLAIN BACK 1" X 10YD BLACK - SJ-3401 (BLACK) 1" (SJ340110B-10-ND) - Hardware, Fasteners
Related parts Hardware, Fasteners:LOOP PLAIN BACK 1" X 10YD BLACK - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 10yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110B-10-ND.
LOOP PLAIN BACK 1" X 1YD BLACK - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 1yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110B-1-ND.
LOOP PLAIN BACK 1" X 25YD BLACK - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 25yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110B-25-ND.
LOOP PLAIN BACK 1" X 50YD BLACK - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 50yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110B-50-ND.
LOOP PLAIN BACK 1" X 10YD WHITE - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 10yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110W-10-ND.
LOOP PLAIN BACK 5/8" X 10YD BLK - SJ-3401 (BLACK) 5/8"
Order 'loop plain back 5/8" x 10yd blk - SJ-3401 (BLACK) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158B-10-ND.
LOOP PLAIN BACK 1" X 1YD WHITE - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 1yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110W-1-ND.
LOOP PLAIN BACK 1" X 25YD WHITE - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 25yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110W-25-ND.
LOOP PLAIN BACK 1" X 50YD WHITE - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 50yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110W-50-ND.
HOOK PLAIN BACK 1" X 10YD BLACK - SJ-3402 (BLACK) 1"
Order 'hook plain back 1" x 10yd black - SJ-3402 (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340210B-10-ND.
LOOP PRESS BACK 1" X 10YD BLACK - SJ-3527N (BLACK) 1"
Order 'loop press back 1" x 10yd black - SJ-3527N (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ352710B-10-ND.
LOOP PLAIN BACK 5/8" X 1YD BLK - SJ-3401 (BLACK) 5/8"
Order 'loop plain back 5/8" x 1yd blk - SJ-3401 (BLACK) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158B-1-ND.
LOOP PLAIN BACK 5/8" X 25YD BLK - SJ-3401 (BLACK) 5/8"
Order 'loop plain back 5/8" x 25yd blk - SJ-3401 (BLACK) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158B-25-ND.
LOOP PLAIN BACK 5/8" X 50YD BLK - SJ-3401 (BLACK) 5/8"
Order 'loop plain back 5/8" x 50yd blk - SJ-3401 (BLACK) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158B-50-ND.
HOOK PLAIN BACK 1" X 1YD BLACK - SJ-3402 (BLACK) 1"
Order 'hook plain back 1" x 1yd black - SJ-3402 (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340210B-1-ND.
Send this link via E-Mail
Help With This Screen