DUAL LOCK FASTENER 38.1MM SQ - SJ3252 - Cables, Wires - Management
| Digi-Key Part Number | SJ3252-ND |
1 50 100 |
.68000 .54000 .40500 |
Extended Price
0.68 27.00 40.50 |
| Manufacturer Part Number | SJ3252 | |||
| Description | DUAL LOCK FASTENER 38.1MM SQ | |||
| Quantity Available | 1169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ3252 |
| Vendor | 3M |
| Category | Cables, Wires - Management |
| Color | Black |
| Length | 0.125' (38.10mm, 1.50") |
| Tensile Strength | - |
| Wire/Cable Tie Type | Interlocking Stems |
| Material | Polyolefin |
| Bundle Diameter | Variable |
| Mounting Type | - |
| Quantity | 1 |
| Width | 1.500" (38.10mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ3252 SJ3252 |
DUAL LOCK FASTENER 38.1MM SQ - SJ3252 (SJ3252-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:DUAL LOCK FASTENER 38.1MM SQ - SJ3252
Order 'dual lock fastener 38.1mm sq - SJ3252' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3252-ND.
DUAL LOCK FASTENER 1.5" SQ - SJ3261
Order 'dual lock fastener 1.5" sq - SJ3261' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3261-ND.
DUAL LOCK 1"X4.9YD BLK ADHESIVE - MP-3541/42 BLACK
Order 'dual lock 1"x4.9yd blk adhesive - MP-3541/42 BLACK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3541/42B-ND.
SUPT POST DUAL LOCK METRIC 3MM - DLSP-1-3M-01
Order 'supt post dual lock metric 3mm - DLSP-1-3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-1-3M-01-ND.
SUPT POST DUAL LOCK METRIC 3MM - DLSP-3-3M-01
Order 'supt post dual lock metric 3mm - DLSP-3-3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-3-3M-01-ND.
DUAL LOCK FASTENER 20.6MM DIA - SJ-3463
Order 'dual lock fastener 20.6mm dia - SJ-3463' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3463-ND.
SUPT POST DUAL LOCK POST 1 1/2" - DLMSP-24-01
Order 'supt post dual lock post 1 1/2" - DLMSP-24-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLMSP-24-01-ND.
SUPT POST DUAL LOCK MICRO 1 1/2" - DLMSPM-24-01
Order 'supt post dual lock micro 1 1/2" - DLMSPM-24-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLMSPM-24-01-ND.
SUPPORT NYLON LOCK-IN .875" - 1932B
Order 'support nylon lock-in .875" - 1932B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1932BK-ND.
CBS DUAL LOCKING NYLON 5/8" - DLCBS-10-01
Order 'cbs dual locking nylon 5/8" - DLCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-10-01-ND.
CBS DUAL LOCKING FR/NYLON 5/8" - DLCBS-10-19
Order 'cbs dual locking fr/nylon 5/8" - DLCBS-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-10-19-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-12-01-ND.
CBS DUAL LOCKING FR/NYLON 3/4" - DLCBS-12-19
Order 'cbs dual locking fr/nylon 3/4" - DLCBS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-12-19-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS-14-01
Order 'cbs dual locking nylon 7/8" - DLCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-14-01-ND.
CBS DUAL LOCKING FR/NYLON 7/8" - DLCBS-14-19
Order 'cbs dual locking fr/nylon 7/8" - DLCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-14-19-ND.
Send this link via E-Mail
Help With This Screen
