HOOK & LOOP 1"X4.9YD WHT SEW-ON - MP-3401/02 WHITE - Cable, Wire - Management
| Digi-Key Part Number | MP-3401/02W-ND |
1 5 10 |
19.27000 16.51600 14.86400 |
Extended Price
19.27 82.58 148.64 |
| Manufacturer Part Number | MP-3401/02 WHITE | |||
| Description | HOOK & LOOP 1"X4.9YD WHT SEW-ON | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP-3401/02 WHITE |
| Vendor | 3M |
| Category | Cable, Wire - Management |
| Color | White |
| Length | 14.7' (4.48m) |
| Tensile Strength | - |
| Wire/Cable Tie Type | Hook and Loop Strip |
| Material | Nylon |
| Bundle Diameter | Variable |
| Names, Registered & Trademark Names | Scotchmate |
| Mounting Type | Sew On |
| Quantity | 1 |
| Width | 1.000" (25.40mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP 3401 02 WHITE MP340102 WHITE MP 3401 02W ND MP340102WND MP-3401/02W |
MP-3401/02 WHITE Specification Sheet
HOOK & LOOP 1"X4.9YD WHT SEW-ON - MP-3401/02 WHITE (MP-3401/02W-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :HOOK & LOOP 1"X4.9YD WHT SEW-ON - MP-3401/02 WHITE
Order 'hook & loop 1"x4.9yd wht sew-on - MP-3401/02 WHITE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3401/02W-ND.
HOOK & LOOP 1"X4.9YD BLK SEW-ON - MP-3401/02 BLACK
Order 'hook & loop 1"x4.9yd blk sew-on - MP-3401/02 BLACK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3401/02B-ND.
HOOK&LOOP 1"X4.9YD WHT ADHESIVE - MP-3526/27 WHITE
Order 'hook&loop 1"x4.9yd wht adhesive - MP-3526/27 WHITE' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3526/27W-ND.
HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27 BLACK
Order 'hook&loop 1"x4.9yd blk adhesive - MP-3526/27 BLACK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3526/27B-ND.
HOOK&LOOP TAKTY .33"18# WHT 15' - HLM-15R10
Order 'hook&loop takty .33"18# wht 15' - HLM-15R10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R10-ND.
HOOK&LOOP TAKTY .75"50# WHT 15' - HLS-15R10
Order 'hook&loop takty .75"50# wht 15' - HLS-15R10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS-15R10-ND.
HOOK&LOOP TAKTY .75"50# WHT 6" - HLS1.5S-X10
Order 'hook&loop takty .75"50# wht 6" - HLS1.5S-X10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS1.5S-X10-ND.
HOOK&LOOP TAKTY .75" 50# WHT 12" - HLS3S-X10
Order 'hook&loop takty .75" 50# wht 12" - HLS3S-X10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS3S-X10-ND.
HOOK&LOOP TAKTY .75" 50# WHT 18" - HLS5S-X10
Order 'hook&loop takty .75" 50# wht 18" - HLS5S-X10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS5S-X10-ND.
HOOK&LOOP TAKTY .75"50# WHT 75' - HLS-75R10
Order 'hook&loop takty .75"50# wht 75' - HLS-75R10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS-75R10-ND.
HOOK&LOOP TAKTY .50" 40# WHT 8" - HLT2I-X10
Order 'hook&loop takty .50" 40# wht 8" - HLT2I-X10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLT2I-X10-ND.
HOOK&LOOP TAKTY .50" 40# WHT 12" - HLT3I-X10
Order 'hook&loop takty .50" 40# wht 12" - HLT3I-X10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLT3I-X10-ND.
HOOK&LOOP TAKTY .75" 50# YEL 6" - HLS1.5S-X4
Order 'hook&loop takty .75" 50# yel 6" - HLS1.5S-X4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS1.5S-X4-ND.
HOOK&LOOP TAKTY .75" 50# YLW 12" - HLS3S-X4
Order 'hook&loop takty .75" 50# ylw 12" - HLS3S-X4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS3S-X4-ND.
HOOK&LOOP TAKTY .75" 50# YEL 18" - HLS5S-X4
Order 'hook&loop takty .75" 50# yel 18" - HLS5S-X4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS5S-X4-ND.
Send this link via E-Mail
Help With This Screen