HOOK&LOOP TAKTY .75" 50# WHT 18" - HLS5S-X10 - Cables, Wires - Management
| Digi-Key Part Number | HLS5S-X10-ND |
10 |
2.88300 |
Extended Price
28.83 |
| Manufacturer Part Number | HLS5S-X10 | |||
| Description | HOOK&LOOP TAKTY .75" 50# WHT 18" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLS5S-X10 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | White |
| Length | 1.50' (457.20mm) |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Hook and Loop Strip |
| Material | Polyethylene Hook, Nylon Loop |
| Bundle Diameter | 5.00" (127.00mm) |
| Mounting Type | - |
| Quantity | 10 |
| Width | 0.750" (19.1mm) |
| Features | - |
| Other Names |
HLS5S X10 HLS5SX10 |
HLS5S-X10 Specification Sheet
HOOK&LOOP TAKTY .75" 50# WHT 18" - HLS5S-X10 (HLS5S-X10-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:HOOK&LOOP TAKTY .75" 50# WHT 18" - HLS5S-X10
Order 'hook&loop takty .75" 50# wht 18" - HLS5S-X10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X10-ND.
HOOK&LOOP TAKTY .75"50# WHT 6" - HLS1.5S-X10
Order 'hook&loop takty .75"50# wht 6" - HLS1.5S-X10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS1.5S-X10-ND.
HOOK&LOOP TAKTY .75" 50# WHT 12" - HLS3S-X10
Order 'hook&loop takty .75" 50# wht 12" - HLS3S-X10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS3S-X10-ND.
HOOK&LOOP TAKTY .75" 50# RED 18" - HLS5S-X2
Order 'hook&loop takty .75" 50# red 18" - HLS5S-X2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X2-ND.
HOOK&LOOP TAKTY .75" 50# ORN 18" - HLS5S-X3
Order 'hook&loop takty .75" 50# orn 18" - HLS5S-X3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X3-ND.
HOOK&LOOP TAKTY .75" 50# YEL 18" - HLS5S-X4
Order 'hook&loop takty .75" 50# yel 18" - HLS5S-X4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X4-ND.
HOOK&LOOP TAKTY .75" 50# GRN 18" - HLS5S-X5
Order 'hook&loop takty .75" 50# grn 18" - HLS5S-X5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X5-ND.
HOOK&LOOP TAKTY .75" 50# GRY 18" - HLS5S-X8
Order 'hook&loop takty .75" 50# gry 18" - HLS5S-X8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X8-ND.
HOOK&LOOP TAKTY .75" 50# BLK 18" - HLS5S-X0
Order 'hook&loop takty .75" 50# blk 18" - HLS5S-X0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1112-ND.
HOOK&LOOP TAKTY .75"50# WHT 15' - HLS-15R10
Order 'hook&loop takty .75"50# wht 15' - HLS-15R10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R10-ND.
HOOK&LOOP TAKTY .75" 50# BLU 12" - HLS5S-X6
Order 'hook&loop takty .75" 50# blu 12" - HLS5S-X6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X6-ND.
HOOK&LOOP TAKTY .75"50# WHT 75' - HLS-75R10
Order 'hook&loop takty .75"50# wht 75' - HLS-75R10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R10-ND.
HOOK&LOOP TAKTY .75" 50# BLK 18" - HLSP5S-X0
Order 'hook&loop takty .75" 50# blk 18" - HLSP5S-X0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLSP5S-X0-ND.
HOOK&LOOP TAKTY .75"50# RED 15' - HLS-15R2
Order 'hook&loop takty .75"50# red 15' - HLS-15R2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R2-ND.
HOOK&LOOP TAKTY .75"50# ORN 15' - HLS-15R3
Order 'hook&loop takty .75"50# orn 15' - HLS-15R3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R3-ND.
Send this link via E-Mail
Help With This Screen
