HOOK&LOOP TAKTY .75"50# ORN 15' - HLS-15R3 - Cables, Wires - Management
| Digi-Key Part Number | HLS-15R3-ND |
1 |
18.60000 |
Extended Price
18.60 |
| Manufacturer Part Number | HLS-15R3 | |||
| Description | HOOK&LOOP TAKTY .75"50# ORN 15' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLS-15R3 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Orange |
| Length | 15.00' (4.57m) |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Hook and Loop Strip |
| Material | Polyethylene Hook, Nylon Loop |
| Bundle Diameter | Variable |
| Mounting Type | - |
| Quantity | 1 |
| Width | 0.750" (19.1mm) |
| Features | - |
| Other Names |
HLS 15R3 HLS15R3 |
HLS-15R3 Specification Sheet
HOOK&LOOP TAKTY .75"50# ORN 15' - HLS-15R3 (HLS-15R3-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:HOOK&LOOP TAKTY .75"50# ORN 15' - HLS-15R3
Order 'hook&loop takty .75"50# orn 15' - HLS-15R3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R3-ND.
HOOK&LOOP TAKTY .75"50# WHT 15' - HLS-15R10
Order 'hook&loop takty .75"50# wht 15' - HLS-15R10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R10-ND.
HOOK&LOOP TAKTY .75"50# RED 15' - HLS-15R2
Order 'hook&loop takty .75"50# red 15' - HLS-15R2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R2-ND.
HOOK&LOOP TAKTY .75" 50# YLW 15' - HLS-15R4
Order 'hook&loop takty .75" 50# ylw 15' - HLS-15R4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R4-ND.
HOOK&LOOP TAKTY .75" 50# GRN 15' - HLS-15R5
Order 'hook&loop takty .75" 50# grn 15' - HLS-15R5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R5-ND.
HOOK&LOOP TAKTY .75" 50# BLU 15' - HLS-15R6
Order 'hook&loop takty .75" 50# blu 15' - HLS-15R6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R6-ND.
HOOK&LOOP TAKTY .75" 50# GRY 15' - HLS-15R8
Order 'hook&loop takty .75" 50# gry 15' - HLS-15R8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
HOOK&LOOP TAKTY .75" 50# BLK 15' - HLS-15R0
Order 'hook&loop takty .75" 50# blk 15' - HLS-15R0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1115-ND.
HOOK&LOOP TAKTY .75"50# ORN 75' - HLS-75R3
Order 'hook&loop takty .75"50# orn 75' - HLS-75R3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R3-ND.
HOOK&LOOP TAKTY .75" 50# ORN 6" - HLS1.5S-X3
Order 'hook&loop takty .75" 50# orn 6" - HLS1.5S-X3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS1.5S-X3-ND.
HOOK&LOOP TAKTY .75" 50# ORN 12" - HLS3S-X3
Order 'hook&loop takty .75" 50# orn 12" - HLS3S-X3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS3S-X3-ND.
HOOK&LOOP TAKTY .75" 50# ORN 18" - HLS5S-X3
Order 'hook&loop takty .75" 50# orn 18" - HLS5S-X3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X3-ND.
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
Order 'hook&loop takty .33"18# orn 15' - HLM-15R3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R3-ND.
HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
Order 'hook&loop takty .75"50# blk 75' - HLS-75R0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R0-ND.
HOOK&LOOP TAKTY .75"50# WHT 75' - HLS-75R10
Order 'hook&loop takty .75"50# wht 75' - HLS-75R10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R10-ND.
Send this link via E-Mail
Help With This Screen
