Gray Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R8
HOOK&LOOP TAKTY .33"18# GRY 15' - HLM-15R8
| Digi-Key Part Number | HLM-15R8-ND |
1 |
13.54000 |
Extended Price
13.54 |
| Manufacturer Part Number | HLM-15R8 | |||
| Description | HOOK&LOOP TAKTY .33"18# GRY 15' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLM-15R8 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Gray |
| Length | 15.00' (4.57m) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Hook and Loop Strip |
| Material | Polyethylene Hook, Nylon Loop |
| Bundle Diameter | Variable |
| Mounting Type | - |
| Quantity | 1 |
| Width | 0.330" (8.40mm) |
| Features | - |
| Other Names |
HLM 15R8 HLM15R8 |
HLM-15R8 Specification Sheet
HOOK&LOOP TAKTY .33"18# GRY 15' - HLM-15R8 (HLM-15R8-ND)
Related parts Gray Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R8Gray Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R8
Order 'hook&loop takty .33"18# gry 15' - HLM-15R8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R8-ND.
White Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R10
Order 'hook&loop takty .33"18# wht 15' - HLM-15R10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R10-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R2
Order 'hook&loop takty .33"18# red 15' - HLM-15R2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R2-ND.
Orange Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R3
Order 'hook&loop takty .33"18# orn 15' - HLM-15R3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R3-ND.
Yellow Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R4
Order 'hook&loop takty .33"18# yel 15' - HLM-15R4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R4-ND.
Green Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R5
Order 'hook&loop takty .33"18# grn 15' - HLM-15R5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R5-ND.
Blue Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R6
Order 'hook&loop takty .33"18# blu 15' - HLM-15R6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R6-ND.
Gray Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLS-15R8
Order 'hook&loop takty .75" 50# gry 15' - HLS-15R8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
Gray Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 1.50' (457.20mm) - HLS5S-X8
Order 'hook&loop takty .75" 50# gry 18" - HLS5S-X8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS5S-X8-ND.
White Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLS-15R10
Order 'hook&loop takty .75"50# wht 15' - HLS-15R10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R10-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLS-15R2
Order 'hook&loop takty .75"50# red 15' - HLS-15R2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R2-ND.
Orange Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLS-15R3
Order 'hook&loop takty .75"50# orn 15' - HLS-15R3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R3-ND.
Yellow Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLS-15R4
Order 'hook&loop takty .75" 50# ylw 15' - HLS-15R4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R4-ND.
Green Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLS-15R5
Order 'hook&loop takty .75" 50# grn 15' - HLS-15R5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R5-ND.
Blue Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLS-15R6
Order 'hook&loop takty .75" 50# blu 15' - HLS-15R6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R6-ND.
Options for Gray Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Panduit Corp 15.00' (4.57m) - HLM-15R8
Send this link via E-Mail
Help With This Screen
