GROM SERRATED W/ADH .106"X100' - SNGSG-3 - Cable, Wire - Management
| Digi-Key Part Number | SNGSG-3-ND |
1 |
57.35000 |
Extended Price
57.35 |
| Manufacturer Part Number | SNGSG-3 | |||
| Description | GROM SERRATED W/ADH .106"X100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SNGSG-3 |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Material | Nylon |
| Features | Adhesive |
| For Use With/Related Products | Edges, Irregular Holes |
| Color | Natural |
| Size | Rectangle - 100' L x 0.16" W x 0.19" H (30.5m x 4.0mm x 4.8mm) |
| Bushing, Grommet Type | Grommet Edging, Slotted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SNGSG 3 SNGSG3 |
SNGSG-3 Specification Sheet
GROM SERRATED W/ADH .106"X100' - SNGSG-3 (SNGSG-3-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :GROM SERRATED W/ADH .106"X100' - SNGSG-3
Order 'grom serrated w/adh .106"x100' - SNGSG-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGSG-3-ND.
GROM SERRATE W/ADH BLK.060"X100' - SNGSG-2.5B
Order 'grom serrate w/adh blk.060"x100' - SNGSG-2.5B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGSG-2.5B-ND.
GROM SERRATED W/ADH .060"X100' - SNGSG-2.5
Order 'grom serrated w/adh .060"x100' - SNGSG-2.5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGSG-2.5-ND.
GROM SERRATE W/ADH BLK.037"X100' - SNGSG-2B
Order 'grom serrate w/adh blk.037"x100' - SNGSG-2B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGSG-2B-ND.
GROM SERRATED W/ADH .037"X100' - SNGSG-2
Order 'grom serrated w/adh .037"x100' - SNGSG-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGSG-2-ND.
GROM SERRATED .106-.164"X100' - SPGSG-3
Order 'grom serrated .106-.164"x100' - SPGSG-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-3-ND.
GROM SERRATED STRIP.106"X100' - SNGS-3
Order 'grom serrated strip.106"x100' - SNGS-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-3-ND.
GROM SERRATED STRP BLK.018"X100' - SNGS-1B
Order 'grom serrated strp blk.018"x100' - SNGS-1B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-1B-ND.
GROM SERRATED STRIP.018"X100' - SNGS-1
Order 'grom serrated strip.018"x100' - SNGS-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-1-ND.
GROM SERRATED STRP BLK.060"X100' - SNGS-2.5B
Order 'grom serrated strp blk.060"x100' - SNGS-2.5B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-2.5B-ND.
GROM SERRATED STRIP.060"X100' - SNGS-2.5
Order 'grom serrated strip.060"x100' - SNGS-2.5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-2.5-ND.
GROM SERRATED STRP BLK.037"X100' - SNGS-2B
Order 'grom serrated strp blk.037"x100' - SNGS-2B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-2B-ND.
GROM SERRATED STRIP.037"X100' - SNGS-2
Order 'grom serrated strip.037"x100' - SNGS-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-2-ND.
GROM SERRATED STRP BLK.106"X100' - SNGS-3B
Order 'grom serrated strp blk.106"x100' - SNGS-3B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-3B-ND.
GROM SERRATED STRP BLK.165"X100' - SNGS-4B
Order 'grom serrated strp blk.165"x100' - SNGS-4B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-4B-ND.
Send this link via E-Mail
Help With This Screen