GROM SERRATED STRIP.187"X100' - SNGS-5 - Cable, Wire - Management
| Digi-Key Part Number | SNGS-5-ND |
1 |
59.24000 |
Extended Price
59.24 |
| Manufacturer Part Number | SNGS-5 | |||
| Description | GROM SERRATED STRIP.187"X100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SNGS-5 |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Edges, Irregular Holes |
| Color | Natural |
| Size | Rectangle - 100' L x 0.25" W x 0.19" H (30.5m x 6.4mm x 4.8mm) |
| Bushing, Grommet Type | Grommet Edging, Slotted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SNGS 5 SNGS5 |
SNGS-5 Specification Sheet
GROM SERRATED STRIP.187"X100' - SNGS-5 (SNGS-5-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :GROM SERRATED STRP BLK.018"X100' - SNGS-1B
Order 'grom serrated strp blk.018"x100' - SNGS-1B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-1B-ND.
GROM SERRATED STRP BLK.060"X100' - SNGS-2.5B
Order 'grom serrated strp blk.060"x100' - SNGS-2.5B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-2.5B-ND.
GROM SERRATED STRP BLK.037"X100' - SNGS-2B
Order 'grom serrated strp blk.037"x100' - SNGS-2B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-2B-ND.
GROM SERRATED STRP BLK.106"X100' - SNGS-3B
Order 'grom serrated strp blk.106"x100' - SNGS-3B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-3B-ND.
GROM SERRATED STRP BLK.165"X100' - SNGS-4B
Order 'grom serrated strp blk.165"x100' - SNGS-4B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-4B-ND.
GROM SERRATED STRP BLK.187"X100' - SNGS-5B
Order 'grom serrated strp blk.187"x100' - SNGS-5B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-5B-ND.
GROM SERRATED STRIP.187"X100' - SNGS-5
Order 'grom serrated strip.187"x100' - SNGS-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SNGS-5-ND.
GROM SERRATE BLK.072-.0105"X100' - SPGSG-2.5B
Order 'grom serrate blk.072-.0105"x100' - SPGSG-2.5B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-2.5B-ND.
GROM SERRATED .072-.105"X100' - SPGSG-2.5
Order 'grom serrated .072-.105"x100' - SPGSG-2.5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-2.5-ND.
GROM SERRATED BLK.037-.071"X100' - SPGSG-2B
Order 'grom serrated blk.037-.071"x100' - SPGSG-2B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-2B-ND.
GROM SERRATED .037-.071"X100' - SPGSG-2
Order 'grom serrated .037-.071"x100' - SPGSG-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-2-ND.
GROM SERRATED BLK.106-.164"X100' - SPGSG-3B
Order 'grom serrated blk.106-.164"x100' - SPGSG-3B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-3B-ND.
GROM SERRATED .106-.164"X100' - SPGSG-3
Order 'grom serrated .106-.164"x100' - SPGSG-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-3-ND.
GROM SERRATED STRIP W/ADH 100' - SPGSG-6
Order 'grom serrated strip w/adh 100' - SPGSG-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-6-ND.
GROM SERRATED STRIP W/ADH 100' - SPGSG-7
Order 'grom serrated strip w/adh 100' - SPGSG-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-7-ND.
Send this link via E-Mail
Help With This Screen