STRAIN RELIEF FLAT WIRE - SRB-F-7
| Digi-Key Part Number | RP464-ND |
25 100 1000 5000 10000 25000 50000 |
.13040 .11180 .06710 .05406 .04660 .03728 .02796 |
Extended Price
3.26 11.18 67.10 270.30 466.00 932.00 1398.00 |
| Manufacturer Part Number | SRB-F-7 | |||
| Description | STRAIN RELIEF FLAT WIRE | |||
| Quantity Available | 6750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRB-F-7 |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | SPT-1, SPT-2, HPN |
| Color | Black |
| Size | Round - 0.54" OD x 0.50" ID x 0.40" H (13.8mm x 12.7mm x 10.2mm) |
| Bushing, Grommet Type | Bushing, Strain Relief |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRB F 7 SRBF7 RP464 ND RP464ND RP464 |
SRB-F-7 Specification Sheet
STRAIN RELIEF FLAT WIRE - SRB-F-7 (RP464-ND)
Related parts :STRAIN RELIEF FLAT WIRE - SRB-F-7
Order 'strain relief flat wire - SRB-F-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP464-ND.
STRAIN RELIEF FLAT WIRE - SRB-F-2
Order 'strain relief flat wire - SRB-F-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP461-ND.
STRAIN RELIEF FLAT WIRE - SRB-F-4
Order 'strain relief flat wire - SRB-F-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP462-ND.
STRAIN RELIEF FLAT WIRE - SRB-F-5
Order 'strain relief flat wire - SRB-F-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP463-ND.
STRAIN RELIEF FLAT WIRE - SRB-D-3
Order 'strain relief flat wire - SRB-D-3' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP460-ND.
STRAIN RELIEF ROUND WIRE - SRB-R-5
Order 'strain relief round wire - SRB-R-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP465-ND.
STRAIN RELIEF ROUND WIRE - SRB-R-6
Order 'strain relief round wire - SRB-R-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP466-ND.
CHAN EXTR PLASTIC 7/16" 4' - CH15X50-48
Order 'chan extr plastic 7/16" 4' - CH15X50-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH15X50-48-ND.
DIAPHRAGM GROMMET BLANK .73"DIA - DGB-7
Order 'diaphragm grommet blank .73"dia - DGB-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-7-ND.
VINYL HOLE GROMMET 7/32" ID - HG-3.5
Order 'vinyl hole grommet 7/32" id - HG-3.5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP453-ND.
GROM SERRATED STRIP W/ADH 100' - SPGSG-7
Order 'grom serrated strip w/adh 100' - SPGSG-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGSG-7-ND.
WIRE SADDLE STANDOFF MICRO - SMWS1-1-19
Order 'wire saddle standoff micro - SMWS1-1-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SMWS1-1-19-ND.
WIRE SADDLE STANDOFF MICRO - SMWS-1-19
Order 'wire saddle standoff micro - SMWS-1-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SMWS-1-19-ND.
CHAN EXTRU PLASTIC 3/8" 4' - CH200X250-48
Order 'chan extru plastic 3/8" 4' - CH200X250-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH200X250-48-ND.
CHAN EXTRUS PLASTIC WHT 4' - CH20X141-48
Order 'chan extrus plastic wht 4' - CH20X141-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CH20X141-48-ND.
Send this link via E-Mail
Help With This Screen