BUSHING OPEN/CLOSED .748 X .22" - PGSA-1519A - Cables, Wires - Management
| Digi-Key Part Number | PGSA-1519A-ND |
500 |
.03646 |
Extended Price
18.23 |
| Manufacturer Part Number | PGSA-1519A | |||
| Description | BUSHING OPEN/CLOSED .748 X .22" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGSA-1519A |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 0.860" OD x 0.590" ID x 0.224" H (21.84mm x 14.99mm x 5.70mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGSA 1519A PGSA1519A |
PGSA-1519A Specification Sheet
BUSHING OPEN/CLOSED .748 X .22" - PGSA-1519A (PGSA-1519A-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:BUSHING OPEN/CLOSED .748 X .22" - PGSA-1519A
Order 'bushing open/closed .748 x .22" - PGSA-1519A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSA-1519A-ND.
BUSHING OPEN/CLOSED .866 X .22" - PGSA-1822A
Order 'bushing open/closed .866 x .22" - PGSA-1822A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSA-1822A-ND.
BUSHING OPEN/CLOSED .748 X .43" - PGSB-1519A
Order 'bushing open/closed .748 x .43" - PGSB-1519A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1519A-ND.
BUSHING OPEN/CLOSED .272 X .20" - PGSA-0407A
Order 'bushing open/closed .272 x .20" - PGSA-0407A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSA-0407A-ND.
BUSHING OPEN/CLOSED .512 X .21" - PGSA-1013A
Order 'bushing open/closed .512 x .21" - PGSA-1013A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSA-1013A-ND.
BUSHING OPEN/CLOSED .630 X .21" - PGSA-1316A
Order 'bushing open/closed .630 x .21" - PGSA-1316A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSA-1316A-ND.
BUSHING OPEN/CLOSED 1.142 X .28" - PGSA-2529A
Order 'bushing open/closed 1.142 x .28" - PGSA-2529A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSA-2529A-ND.
BUSHING OPEN/CLOSED .748 X .43" - PGSB-1519
Order 'bushing open/closed .748 x .43" - PGSB-1519' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1519-ND.
BUSHING OPEN/CLOSED .374 X .26" - PGSB-0609A
Order 'bushing open/closed .374 x .26" - PGSB-0609A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-0609A-ND.
BUSHING OPEN/CLOSED BLACK - PGSB-0710
Order 'bushing open/closed black - PGSB-0710' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-0710-ND.
BUSHING OPEN/CLOSED .512 X .41" - PGSB-1013A
Order 'bushing open/closed .512 x .41" - PGSB-1013A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1013A-ND.
BUSHING OPEN/CLOSED .512 X .41" - PGSB-1013
Order 'bushing open/closed .512 x .41" - PGSB-1013' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1013-ND.
BUSHING OPEN/CLOSED .630 X .39" - PGSB-1216A
Order 'bushing open/closed .630 x .39" - PGSB-1216A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1216A-ND.
BUSHING OPEN/CLOSED .630 X .41" - PGSB-1316A
Order 'bushing open/closed .630 x .41" - PGSB-1316A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1316A-ND.
BUSHING OPEN/CLOSED .630 X .41" - PGSB-1316
Order 'bushing open/closed .630 x .41" - PGSB-1316' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1316-ND.
Send this link via E-Mail
Help With This Screen
