Richco Plastic Co Cutter Tool MCGS-1
CONTINUOUS GROMMET SHEAR METAL - MCGS-1 - Tools
| Digi-Key Part Number | MCGS-1-ND |
1 |
52.76000 |
Extended Price
52.76 |
| Manufacturer Part Number | MCGS-1 | |||
| Description | CONTINUOUS GROMMET SHEAR METAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCGS-1 |
| Vendor | Richco Plastic Co |
| Category | Tools |
| Type | - |
| Shape | - |
| Cut Edge | - |
| Features | - |
| Usage | Grommets |
| Capacity | - |
| Length - Overall | - |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCGS 1 MCGS1 |
MCGS-1 Specification Sheet
CONTINUOUS GROMMET SHEAR METAL - MCGS-1 (MCGS-1-ND) - Tools
Related parts Richco Plastic Co Cutter Tool MCGS-1Richco Plastic Co Cutter Tool MCGS-1
Order 'continuous grommet shear metal - MCGS-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MCGS-1-ND.
Screw Grommet Hardware, Fasteners, Accessory Nylon Richco Plastic Co EG-2-01
Order 'expansion grommet natural 1/8" - EG-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EG-2-01-ND.
Screw Grommet Hardware, Fasteners, Accessory Nylon Richco Plastic Co SRSG6-04-01
Order 'grommet self-retain screw #6 - SRSG6-04-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRSG6-04-01-ND.
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Richco Plastic Co - SPGS-1
Order 'grommet strip 0-.036"x100' - SPGS-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGS-1-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co Flexible HG-16
Order 'hole grommet 1 1/2"dia 1.25"hole - HG-16' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HG-16-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co Flexible HG-4
Order 'vinyl hole grommet 1/4" id - HG-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP454-ND.
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Richco Plastic Co - PGS-2
Order 'grommet strip 4.4x.037" nat 100' - PGS-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGS-2-ND.
Black Polyethylene Bushings, Grommet Cables, Wire - Management Richco Plastic Co Adhesive PGSG-2.5B
Order 'grommet strip w/adh blk 100' - PGSG-2.5B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSG-2.5B-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co Flexible HG-3
Order 'vinyl hole grommet 3/16" id - HG-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP452-ND.
Gray Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - LTG-34715
Order 'grommet liquid tight .75" hole - LTG-34715' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP742-ND.
Natural Polyethylene Bushings, Grommet Cables, Wire - Management Richco Plastic Co - SPGS-2
Order 'grommet strip .037-.071"x100' - SPGS-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPGS-2-ND.
Fiber Optic Cable, Wire - Management Richco Plastic Co OFSH-4-1-01LA
Order 'opt fiber splice holder nat - OFSH-4-1-01LA' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OFSH-4-1-01LA-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Richco Plastic Co - PGSB-0609A
Order 'bushing open/closed .374 x .26" - PGSB-0609A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-0609A-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Richco Plastic Co - PGSB-1013A
Order 'bushing open/closed .512 x .41" - PGSB-1013A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PGSB-1013A-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Richco Plastic Co - SRB-F-4-SP
Order 'strain relief flat wire - SRB-F-4-SP' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP462-ND.
Options for Richco Plastic Co Cutter Tool MCGS-1
Send this link via E-Mail
Help With This Screen
