Hole Plug Hardware, Fasteners, Accessory - - Molex Connector Corporation HP-3
HARDWARE 1/2" HOLE PLUG - HP-3
| Digi-Key Part Number | HP-3-ND |
1 |
.75000 |
Extended Price
0.75 |
| Manufacturer Part Number | HP-3 | |||
| Description | HARDWARE 1/2" HOLE PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HP-3 |
| Vendor | Molex Connector Corporation |
| Category | Hardware, Fasteners, Accessories |
| Color | - |
| Flange Diameter | - |
| Hole Diameter | - |
| Material | - |
| Panel Thickness | - |
| Type | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
HP 3 HP3 |
HARDWARE 1/2" HOLE PLUG - HP-3 (HP-3-ND)
Related parts Hole Plug Hardware, Fasteners, Accessory - - Molex Connector Corporation HP-3Hole Plug Hardware, Fasteners, Accessory - - Molex Connector Corporation HP-3
Order 'hardware 1/2" hole plug - HP-3' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number HP-3-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Heavy Duty 19221-0248
Order 'conn ring tong term #1/2 3/0awg - 19221-0248' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5956-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980197
Order 'max-loc f2 1/2 multi-hole 3 .25" - 1300980197' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980197-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) - 19070-0109
Order 'conn ring term 1/2 10-12awg - 19070-0109' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18292-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Serrated Termination 19073-0145
Order 'conn ring term 1/2 10-12awg - 19073-0145' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18314-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 19164-0058
Order 'conn ring sealable 1/2 10-12awg - 19164-0058' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18414-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 19221-0236
Order 'conn ring tongue term #1/2 2awg - 19221-0236' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5944-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Heavy Duty 19221-0239
Order 'conn ring tongue term #1/2 1awg - 19221-0239' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5947-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Heavy Duty 19221-0242
Order 'conn ring tong term #1/2 1/0awg - 19221-0242' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5950-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Heavy Duty 19221-0245
Order 'conn ring tong term #1/2 2/0awg - 19221-0245' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5953-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Heavy Duty 19221-0251
Order 'conn ring tong term #1/2 4/0awg - 19221-0251' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5958-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Brazed Seam 19193-0226
Order 'conn ring term 6awg 1/2" crimp - 19193-0226' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19127-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Brazed Seam 19193-0281
Order 'conn ring term 4awg 1/2" crimp - 19193-0281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19135-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Brazed Seam 19193-0296
Order 'conn ring term 2awg 1/2" crimp - 19193-0296' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19136-ND.
Terminal - Ring Connector Molex Connector Corporation Free Hanging (In-Line) Brazed Seam 19193-0341
Order 'conn ring term 1/2" 2/0 awg - 19193-0341' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 19193-0341-ND.
Options for Hole Plug Hardware, Fasteners, Accessory - - Molex Connector Corporation HP-3
Send this link via E-Mail
Help With This Screen
