Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-5
DIAPHRAGM GROMMET BLANK .62"DIA - DGB-5
| Digi-Key Part Number | DGB-5-ND |
1000 |
.20478 |
Extended Price
204.78 |
| Manufacturer Part Number | DGB-5 | |||
| Description | DIAPHRAGM GROMMET BLANK .62"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DGB-5 |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Material | Rubber |
| Features | - |
| For Use With/Related Products | Edges, Irregular Holes |
| Color | Black |
| Size | Round - 0.620" OD x 0.374" ID x 0.252" H (15.75mm x 9.50mm x 6.40mm) |
| Bushing, Grommet Type | Grommet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DGB 5 DGB5 |
DGB-5 Specification Sheet
DIAPHRAGM GROMMET BLANK .62"DIA - DGB-5 (DGB-5-ND)
Related parts Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-5Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-5
Order 'diaphragm grommet blank .62"dia - DGB-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-5-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-10
Order 'diaphragm grommet blank 1.0"dia - DGB-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-10-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-11
Order 'diaphragm grommet blank 1.0"dia - DGB-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-11-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-13
Order 'diaphragm grommet blank 1.15"dia - DGB-13' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-13-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-2.5
Order 'diaphragm grommet blank .37"dia - DGB-2.5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-2.5-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-4
Order 'diaphragm grommet blank .50"dia - DGB-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-4-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-6
Order 'diaphragm grommet blank .67"dia - DGB-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-6-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-7
Order 'diaphragm grommet blank .73"dia - DGB-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-7-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co Flexible HG-5
Order 'hole grommet 9/16"dia .44"hole - HG-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HG-5-ND.
Natural Nylon Bushings, Grommet Cables, Wire - Management Richco Plastic Co - MGS-5-01
Order 'grommet strip molded .385x.260" - MGS-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MGS-5-01-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co Flexible HG-10
Order 'hole grommet 55/64"dia .75"hole - HG-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HG-10-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co Flexible HG-8
Order 'hole grommet 55/64"dia .69"hole - HG-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HG-8-ND.
Board Support Hardware, Fasteners, Accessory Nylon - Flame Retardant Snap-Lock Richco Plastic Co MSP-5-19
Order 'supt post mini .18"dia fr 5/16" - MSP-5-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-5-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon - Flame Retardant Snap-Lock Richco Plastic Co MSPM-5-19
Order 'supt post micr .18"dia fr 5/16" - MSPM-5-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-5-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Snap-Lock Richco Plastic Co MSP-10-19
Order 'supt post mini .18"dia fr 5/8" - MSP-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-10-19-ND.
Options for Black Rubber Bushings, Grommet Cables, Wire - Management Richco Plastic Co - DGB-5
Send this link via E-Mail
Help With This Screen
