BUSHING SPLIT NYLON 1.00" DIA - 8496 - Cables, Wires - Management
| Digi-Key Part Number | 8496K-ND |
100 |
.29350 |
Extended Price
29.35 |
| Manufacturer Part Number | 8496 | |||
| Description | BUSHING SPLIT NYLON 1.00" DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8496 |
| Vendor | Keystone Electronics |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 1.062" OD x 0.796" ID x 0.406" H (26.97mm x 20.22mm x 10.31mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8496 8496 8496K ND 8496KND 8496K |
8496 Specification Sheet
BUSHING SPLIT NYLON 1.00" DIA - 8496 (8496K-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:BUSHING SPLIT NYLON 1.00" DIA - 8496
Order 'bushing split nylon 1.00" dia - 8496' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8496K-ND.
BUSHING SPLIT NYLON .375" DIA - 8490
Order 'bushing split nylon .375" dia - 8490' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8490K-ND.
BUSHING SPLIT NYLON .500" DIA - 8491
Order 'bushing split nylon .500" dia - 8491' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8491K-ND.
BUSHING SPLIT NYLON .562" DIA - 8492
Order 'bushing split nylon .562" dia - 8492' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8492K-ND.
BUSHING SPLIT NYLON .625" DIA - 8493
Order 'bushing split nylon .625" dia - 8493' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8493K-ND.
BUSHING SPLIT NYLON .750" DIA - 8494
Order 'bushing split nylon .750" dia - 8494' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8494K-ND.
BUSHING SPLIT NYLON .875" DIA - 8495
Order 'bushing split nylon .875" dia - 8495' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8495K-ND.
PLUG HOLE NYLON 1.00" DIA - 8607
Order 'plug hole nylon 1.00" dia - 8607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8607K-ND.
PLUG VENT NYLON 1.00" DIA - 8613
Order 'plug vent nylon 1.00" dia - 8613' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8613K-ND.
BUSHING NYLON INSUL 1.00" DIA - 8479
Order 'bushing nylon insul 1.00" dia - 8479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8479K-ND.
PLUG HOLE 1.00"DIA STL 12 PRONG - 7607
Order 'plug hole 1.00"dia stl 12 prong - 7607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7607K-ND.
PLUG HOLE NYLON .250" DIA - 8600
Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
PLUG HOLE NYLON .312" DIA - 8601
Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
PLUG HOLE NYLON .375" DIA - 8602
Order 'plug hole nylon .375" dia - 8602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8602K-ND.
PLUG HOLE NYLON .500" DIA - 8603
Order 'plug hole nylon .500" dia - 8603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8603K-ND.
Send this link via E-Mail
Help With This Screen
