BUSHING SPLIT NYLON .750" DIA - 8494 - Cables, Wires - Management
| Digi-Key Part Number | 8494K-ND |
100 |
.23650 |
Extended Price
23.65 |
| Manufacturer Part Number | 8494 | |||
| Description | BUSHING SPLIT NYLON .750" DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8494 |
| Vendor | Keystone Electronics |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 0.796" OD x 0.546" ID x 0.406" H (20.22mm x 13.87mm x 10.31mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8494 8494 8494K ND 8494KND 8494K |
8494 Specification Sheet
BUSHING SPLIT NYLON .750" DIA - 8494 (8494K-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:BUSHING SPLIT NYLON .750" DIA - 8494
Order 'bushing split nylon .750" dia - 8494' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8494K-ND.
BUSHING SPLIT NYLON .375" DIA - 8490
Order 'bushing split nylon .375" dia - 8490' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8490K-ND.
BUSHING SPLIT NYLON .500" DIA - 8491
Order 'bushing split nylon .500" dia - 8491' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8491K-ND.
BUSHING SPLIT NYLON .562" DIA - 8492
Order 'bushing split nylon .562" dia - 8492' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8492K-ND.
BUSHING SPLIT NYLON .625" DIA - 8493
Order 'bushing split nylon .625" dia - 8493' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8493K-ND.
BUSHING SPLIT NYLON .875" DIA - 8495
Order 'bushing split nylon .875" dia - 8495' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8495K-ND.
BUSHING SPLIT NYLON 1.00" DIA - 8496
Order 'bushing split nylon 1.00" dia - 8496' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8496K-ND.
PLUG HOLE NYLON .750" DIA - 8605
Order 'plug hole nylon .750" dia - 8605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8605K-ND.
BUSHING NYLON INSUL .750" DIA - 8477
Order 'bushing nylon insul .750" dia - 8477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8477K-ND.
GROMMET RUBBER .750"DIA 1.375"L - 755
Order 'grommet rubber .750"dia 1.375"l - 755' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 755K-ND.
GROMMET RUBBER .750"DIA 1.812"L - 756
Order 'grommet rubber .750"dia 1.812"l - 756' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 756K-ND.
WASHER/BUSHING #10 X .750"L NYL - 3058
Order 'washer/bushing #10 x .750"l nyl - 3058' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3058K-ND.
PLUG HOLE .750"DIA STL 12 PRONG - 7605
Order 'plug hole .750"dia stl 12 prong - 7605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7605K-ND.
PLUG HOLE NYLON .250" DIA - 8600
Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
PLUG HOLE NYLON .312" DIA - 8601
Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
Send this link via E-Mail
Help With This Screen
