BUSHING SPLIT NYLON .500" DIA - 8491 - Cables, Wires - Management
| Digi-Key Part Number | 8491K-ND |
100 |
.15200 |
Extended Price
15.20 |
| Manufacturer Part Number | 8491 | |||
| Description | BUSHING SPLIT NYLON .500" DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8491 |
| Vendor | Keystone Electronics |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 0.562" OD x 0.312" ID x 0.406" H (14.27mm x 7.92mm x 10.31mm) |
| Bushing, Grommet Type | Bushing, Split |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8491 8491 8491K ND 8491KND 8491K |
8491 Specification Sheet
BUSHING SPLIT NYLON .500" DIA - 8491 (8491K-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:BUSHING SPLIT NYLON .500" DIA - 8491
Order 'bushing split nylon .500" dia - 8491' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8491K-ND.
BUSHING SPLIT NYLON .375" DIA - 8490
Order 'bushing split nylon .375" dia - 8490' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8490K-ND.
BUSHING SPLIT NYLON .562" DIA - 8492
Order 'bushing split nylon .562" dia - 8492' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8492K-ND.
BUSHING SPLIT NYLON .625" DIA - 8493
Order 'bushing split nylon .625" dia - 8493' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8493K-ND.
BUSHING SPLIT NYLON .750" DIA - 8494
Order 'bushing split nylon .750" dia - 8494' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8494K-ND.
BUSHING SPLIT NYLON .875" DIA - 8495
Order 'bushing split nylon .875" dia - 8495' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8495K-ND.
BUSHING SPLIT NYLON 1.00" DIA - 8496
Order 'bushing split nylon 1.00" dia - 8496' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8496K-ND.
PLUG HOLE NYLON .500" DIA - 8603
Order 'plug hole nylon .500" dia - 8603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8603K-ND.
BUSHING NYLON INSUL .500" DIA - 8474
Order 'bushing nylon insul .500" dia - 8474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8474K-ND.
WASHER/BUSHING #6 X .500"L NYLON - 3055
Order 'washer/bushing #6 x .500"l nylon - 3055' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3055K-ND.
WASHER/BUSHING #10 X .500"L NYL - 3057
Order 'washer/bushing #10 x .500"l nyl - 3057' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3057K-ND.
PLUG HOLE NYLON .250" DIA - 8600
Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
PLUG HOLE NYLON .312" DIA - 8601
Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
PLUG HOLE NYLON .375" DIA - 8602
Order 'plug hole nylon .375" dia - 8602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8602K-ND.
PLUG HOLE NYLON .625" DIA - 8604
Order 'plug hole nylon .625" dia - 8604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8604K-ND.
Send this link via E-Mail
Help With This Screen
