Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8484
BUSHING NYLON INSUL 1.750" DIA - 8484 - Cables, Wires - Management
| Digi-Key Part Number | 8484K-ND |
100 |
.46900 |
Extended Price
46.90 |
| Manufacturer Part Number | 8484 | |||
| Description | BUSHING NYLON INSUL 1.750" DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8484 |
| Vendor | Keystone Electronics |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 1.875" OD x 1.375" ID x 0.453" H (47.62mm x 34.92mm x 11.51mm) |
| Bushing, Grommet Type | Bushing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8484 8484 8484K ND 8484KND 8484K |
8484 Specification Sheet
BUSHING NYLON INSUL 1.750" DIA - 8484 (8484K-ND) - Cables, Wires - Management
Related parts Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8484Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8484
Order 'bushing nylon insul 1.750" dia - 8484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8484K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8470
Order 'bushing nylon insul .250" dia - 8470' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8470K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8471
Order 'bushing nylon insul .312" dia - 8471' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8471K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8472
Order 'bushing nylon insul .375" dia - 8472' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8472K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8473
Order 'bushing nylon insul .437" dia - 8473' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8473K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8474
Order 'bushing nylon insul .500" dia - 8474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8474K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8475
Order 'bushing nylon insul .562" dia - 8475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8475K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8476
Order 'bushing nylon insul .625" dia - 8476' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8476K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8477
Order 'bushing nylon insul .750" dia - 8477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8477K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8478
Order 'bushing nylon insul .875" dia - 8478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8478K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8479
Order 'bushing nylon insul 1.00" dia - 8479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8479K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8480
Order 'bushing nylon insul 1.187" dia - 8480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8480K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8481
Order 'bushing nylon insul 1.250" dia - 8481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8481K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8482
Order 'bushing nylon insul 1.375" dia - 8482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8482K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8483
Order 'bushing nylon insul 1.500" dia - 8483' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8483K-ND.
Options for Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8484
Send this link via E-Mail
Help With This Screen
