BUSHING NYLON INSUL .437" DIA - 8473 - Cables, Wires - Management
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8473
| Digi-Key Part Number | 8473K-ND |
100 |
.11250 |
Extended Price
11.25 |
| Manufacturer Part Number | 8473 | |||
| Description | BUSHING NYLON INSUL .437" DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8473 |
| Vendor | Keystone Electronics |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 0.531" OD x 0.312" ID x 0.406" H (13.49mm x 7.92mm x 10.31mm) |
| Bushing, Grommet Type | Bushing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8473 8473 8473K ND 8473KND 8473K |
8473 Specification Sheet
BUSHING NYLON INSUL .437" DIA - 8473 (8473K-ND) - Cables, Wires - Management
Related parts Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8473BUSHING NYLON INSUL .437" DIA - 8473
Order 'bushing nylon insul .437" dia - 8473' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8473K-ND.
BUSHING NYLON INSUL .250" DIA - 8470
Order 'bushing nylon insul .250" dia - 8470' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8470K-ND.
BUSHING NYLON INSUL .312" DIA - 8471
Order 'bushing nylon insul .312" dia - 8471' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8471K-ND.
BUSHING NYLON INSUL .375" DIA - 8472
Order 'bushing nylon insul .375" dia - 8472' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8472K-ND.
BUSHING NYLON INSUL .500" DIA - 8474
Order 'bushing nylon insul .500" dia - 8474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8474K-ND.
BUSHING NYLON INSUL .562" DIA - 8475
Order 'bushing nylon insul .562" dia - 8475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8475K-ND.
BUSHING NYLON INSUL .625" DIA - 8476
Order 'bushing nylon insul .625" dia - 8476' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8476K-ND.
BUSHING NYLON INSUL .750" DIA - 8477
Order 'bushing nylon insul .750" dia - 8477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8477K-ND.
BUSHING NYLON INSUL .875" DIA - 8478
Order 'bushing nylon insul .875" dia - 8478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8478K-ND.
BUSHING NYLON INSUL 1.00" DIA - 8479
Order 'bushing nylon insul 1.00" dia - 8479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8479K-ND.
BUSHING NYLON INSUL 1.187" DIA - 8480
Order 'bushing nylon insul 1.187" dia - 8480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8480K-ND.
BUSHING NYLON INSUL 1.250" DIA - 8481
Order 'bushing nylon insul 1.250" dia - 8481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8481K-ND.
BUSHING NYLON INSUL 1.375" DIA - 8482
Order 'bushing nylon insul 1.375" dia - 8482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8482K-ND.
BUSHING NYLON INSUL 1.500" DIA - 8483
Order 'bushing nylon insul 1.500" dia - 8483' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8483K-ND.
BUSHING NYLON INSUL 1.750" DIA - 8484
Order 'bushing nylon insul 1.750" dia - 8484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8484K-ND.
Options for Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8473
Send this link via E-Mail
Help With This Screen
