GROMMET RUBBER .500"DIA 1.500"L - 748 - Cables, Wires - Management
Black Rubber Bushings, Grommet Cables, Wire - Management Keystone Electronics - 748
| Digi-Key Part Number | 748K-ND |
10 100 500 1000 2500 |
.92900 .89100 .58900 .37530 .34845 |
Extended Price
9.29 89.10 294.50 375.30 871.12 |
| Manufacturer Part Number | 748 | |||
| Description | GROMMET RUBBER .500"DIA 1.500"L | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 748 |
| Vendor | Keystone Electronics |
| Category | Cables, Wires - Management |
| Material | Rubber |
| Features | - |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Round - 1.500" OD x 0.500" ID x 0.250" H (38.10mm x 12.70mm x 6.35mm) |
| Bushing, Grommet Type | Grommet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
748 748 748K ND 748KND 748K |
748 Specification Sheet
GROMMET RUBBER .500"DIA 1.500"L - 748 (748K-ND) - Cables, Wires - Management
Related parts Black Rubber Bushings, Grommet Cables, Wire - Management Keystone Electronics - 748GROMMET RUBBER .500"DIA 1.500"L - 748
Order 'grommet rubber .500"dia 1.500"l - 748' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 748K-ND.
GROMMET RUBBER .625"DIA 1.500"L - 753
Order 'grommet rubber .625"dia 1.500"l - 753' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 753K-ND.
GROMMET RUBBER .500"DIA 1.062"L - 747
Order 'grommet rubber .500"dia 1.062"l - 747' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 747K-ND.
GROMMET RUBBER .500"DIA .968"L - 749
Order 'grommet rubber .500"dia .968"l - 749' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 749K-ND.
GROMMET RUBBER .125"DIA .500"L - 735
Order 'grommet rubber .125"dia .500"l - 735' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 735K-ND.
GROMMET RUBBER .250"DIA .500"L - 740
Order 'grommet rubber .250"dia .500"l - 740' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 740K-ND.
GROMMET RUBBER .125"DIA .312"L - 730
Order 'grommet rubber .125"dia .312"l - 730' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 730K-ND.
GROMMET RUBBER .187"DIA .437"L - 731
Order 'grommet rubber .187"dia .437"l - 731' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 731K-ND.
GROMMET RUBBER .437"DIA .750"L - 732
Order 'grommet rubber .437"dia .750"l - 732' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 732K-ND.
GROMMET RUBBER .125"DIA .343"L - 733
Order 'grommet rubber .125"dia .343"l - 733' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 733K-ND.
GROMMET RUBBER .125"DIA .625"L - 734
Order 'grommet rubber .125"dia .625"l - 734' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 734K-ND.
GROMMET RUBBER .187"DIA .437"L - 736
Order 'grommet rubber .187"dia .437"l - 736' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 736K-ND.
GROMMET RUBBER .187"DIA .437"L - 737
Order 'grommet rubber .187"dia .437"l - 737' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 737K-ND.
GROMMET RUBBER .250"DIA .625"L - 738
Order 'grommet rubber .250"dia .625"l - 738' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 738K-ND.
GROMMET RUBBER .250"DIA .562"L - 739
Order 'grommet rubber .250"dia .562"l - 739' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 739K-ND.
Options for Black Rubber Bushings, Grommet Cables, Wire - Management Keystone Electronics - 748
Send this link via E-Mail
Help With This Screen
