CABLE GLAND 1" NPT BRASS EXE - 1778140000 - Cable, Wire - Management
Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1778140000
| Digi-Key Part Number | 1778140000-ND |
1 |
33.56000 |
Extended Price
33.56 |
| Manufacturer Part Number | 1778140000 | |||
| Description | CABLE GLAND 1" NPT BRASS EXE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1778140000 |
| Vendor | Weidmuller |
| Category | Cable, Wire - Management |
| Cable Diameter | 0.69" ~ 0.98" (17.5mm ~ 25.0mm) |
| Color | - |
| Conduit Hub Size | - |
| Includes | - |
| Material | Brass |
| Panel Hole Size | - |
| Thread Size | 1" NPT |
| Type | Cable Gland |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1778140000 1778140000 |
1778140000 Specification Sheet
CABLE GLAND 1" NPT BRASS EXE - 1778140000 (1778140000-ND) - Cable, Wire - Management
Related parts Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1778140000CABLE GLAND 1" NPT BRASS EXE - 1778140000
Order 'cable gland 1" npt brass exe - 1778140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778140000-ND.
CABLE GLAND 1" NPT PLASTIC IP68 - 1772600000
Order 'cable gland 1" npt plastic ip68 - 1772600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772600000-ND.
CABLE GLAND 3/4" NPT BRASS EXE - 1778150000
Order 'cable gland 3/4" npt brass exe - 1778150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778150000-ND.
CABLE GLAND 1/2" NPT PLAST IP68 - 1772550000
Order 'cable gland 1/2" npt plast ip68 - 1772550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772550000-ND.
CABLE GLAND 1/2" NPT PLAST IP68 - 1772560000
Order 'cable gland 1/2" npt plast ip68 - 1772560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772560000-ND.
CABLE GLAND PG 9 BRASS - 0261500000
Order 'cable gland pg 9 brass - 0261500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261500000-ND.
CABLE GLAND EXE PG 7 BRASS - 1718990000
Order 'cable gland exe pg 7 brass - 1718990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1718990000-ND.
CABLE GLAND EXE PG 9 BRASS - 1719000000
Order 'cable gland exe pg 9 brass - 1719000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1719000000-ND.
CABLE GLAND IP54 BRASS PG 13.5 - 0260800000
Order 'cable gland ip54 brass pg 13.5 - 0260800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260800000-ND.
CABLE GLAND IP54 BRASS PG 36 - 0497600000
Order 'cable gland ip54 brass pg 36 - 0497600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497600000-ND.
CABLE GLAND BRASS IP68 PG 7 - 1569060000
Order 'cable gland brass ip68 pg 7 - 1569060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569060000-ND.
CABLE GLAND BRASS IP68 PG 9 - 1569070000
Order 'cable gland brass ip68 pg 9 - 1569070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569070000-ND.
CABLE GLAND BRASS IP68 PG 29 - 1569120000
Order 'cable gland brass ip68 pg 29 - 1569120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569120000-ND.
CABLE GLAND BRASS IP68 PG 36 - 1569130000
Order 'cable gland brass ip68 pg 36 - 1569130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569130000-ND.
CABLE GLAND BRASS IP68 PG 42 - 1569140000
Order 'cable gland brass ip68 pg 42 - 1569140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569140000-ND.
Options for Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1778140000
Send this link via E-Mail
Help With This Screen
