Brass Accessory Cables, Wire - Management Weidmuller NPT 1/2" to M20 1737650000
ADAP EX 1/2NPT-M20 - 1737650000 - Cables, Wires - Management
| Digi-Key Part Number | 1737650000-ND |
1 |
50.89000 |
Extended Price
50.89 |
| Manufacturer Part Number | 1737650000 | |||
| Description | ADAP EX 1/2NPT-M20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1737650000 |
| Vendor | Weidmuller |
| Category | Cables, Wires - Management |
| Accessory Type | Adapter |
| Features | NPT 1/2" to M20 |
| Material | Brass |
| For Use With/Related Products | Cable Glands |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1737650000 1737650000 |
1737650000 Specification Sheet
ADAP EX 1/2NPT-M20 - 1737650000 (1737650000-ND) - Cables, Wires - Management
Related parts Brass Accessory Cables, Wire - Management Weidmuller NPT 1/2" to M20 1737650000Brass Accessory Cables, Wire - Management Weidmuller NPT 1/2" to M20 1737650000
Order 'adap ex 1/2npt-m20 - 1737650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1737650000-ND.
Brass Accessory Cables, Wire - Management Weidmuller M32 to M25 1737860000
Order 'adap ex m32-m25 - 1737860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1737860000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 24VAC 4058510000
Order 'relay 24vac 1 co - 4058510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058510000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 6A @ 250VAC 24VDC 8533640000
Order 'relay micro series 24 vdc 1 co - 8533640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8533640000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 6A @ 250VAC 24VDC 8533660000
Order 'relay micro series 24vdc 1 co - 8533660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8533660000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 6A @ 250VAC 120VAC/DC 8556030000
Order 'relay micro series 120vuc 1 co - 8556030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8556030000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 6A @ 250VAC 48VAC/DC 8556110000
Order 'relay micro series 48vuc 1 co - 8556110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8556110000-ND.
Buzzer CUI Inc Magnetic Transducer, External Drive 1 ~ 3Vo-p CSQ-706BS
Order 'buzzer magnet 12mm 1-3v spg cont - CSQ-706BS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1201-ND.
Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 1.4 ~ 3VDC WST-1310S -1
Order 'buzzer 2.40khz 1.4-3vdc 75db smd - WST-1310S -1' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1043-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST2311MATRQ
Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1099-2-ND.
Microphone Knowles Acoustics Electret Condenser 2V -41dB ±3dB MD9745APA-1
Order 'mic condenser elect-41+-3db pins - MD9745APA-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1024-ND.
Microphone Knowles Acoustics Electret Condenser 2V -42dB ±3dB MB4015ASC-1
Order 'mic condenser elec -44+-3db sldr - MB4015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1047-ND.
Microphone Knowles Acoustics Electret Condenser 3V -40dB ±3dB MD9752NSZ-1
Order 'mic condenser elec -40+-3db sldr - MD9752NSZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1079-ND.
Speaker CUI Inc Magnetic GC0351P-1
Order 'speaker 16x35mm 4 ohm 1watt - GC0351P-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351P-1-ND.
650mAh Lithium Battery 3V Panasonic - BSG BR-1/2A
Order 'battery lith 650mah 1/2a type - BR-1/2A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P134-ND.
Options for Brass Accessory Cables, Wire - Management Weidmuller NPT 1/2" to M20 1737650000
Send this link via E-Mail
Help With This Screen
