CABLE GLAND EXE PG 9 BRASS - 1719000000 - Cable, Wire - Management
| Digi-Key Part Number | 1719000000-ND |
50 |
8.28000 |
Extended Price
414.00 |
| Manufacturer Part Number | 1719000000 | |||
| Description | CABLE GLAND EXE PG 9 BRASS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1719000000 |
| Vendor | Weidmuller |
| Category | Cable, Wire - Management |
| Cable Diameter | 0.24" ~ 0.43" (6.0mm ~ 11.0mm) |
| Color | - |
| Conduit Hub Size | - |
| Includes | Strain Relief |
| Material | Brass |
| Panel Hole Size | - |
| Thread Size | PG9 |
| Type | Cable Gland |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1719000000 1719000000 |
1719000000 Specification Sheet
CABLE GLAND EXE PG 9 BRASS - 1719000000 (1719000000-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE GLAND EXE PG 9 BRASS - 1719000000
Order 'cable gland exe pg 9 brass - 1719000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1719000000-ND.
CABLE GLAND EXE PG 7 BRASS - 1718990000
Order 'cable gland exe pg 7 brass - 1718990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1718990000-ND.
CABLE GLAND PG 9 BRASS - 0261500000
Order 'cable gland pg 9 brass - 0261500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261500000-ND.
CABLE GLAND PLASTIC EXE PG 9 - 1490500000
Order 'cable gland plastic exe pg 9 - 1490500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1490500000-ND.
CABLE GLAND 3/4" NPT BRASS EXE - 1778150000
Order 'cable gland 3/4" npt brass exe - 1778150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778150000-ND.
CABLE GLAND W/GRIP M25 BRASS - 1778480000
Order 'cable gland w/grip m25 brass - 1778480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778480000-ND.
CABLE GLAND W/GRIP M32 BRASS - 1778490000
Order 'cable gland w/grip m32 brass - 1778490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778490000-ND.
CABLE GLAND W/GRIP M40 BRASS - 1778500000
Order 'cable gland w/grip m40 brass - 1778500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778500000-ND.
CONN CABLE SEALING PLUG PG 9 - 1719640000
Order 'conn cable sealing plug pg 9 - 1719640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1719640000-ND.
CABLE GLAND BRASS IP68 PG 9 - 1569070000
Order 'cable gland brass ip68 pg 9 - 1569070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569070000-ND.
CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000
Order 'cable gland emc ip68 brass pg 9 - 1706860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706860000-ND.
CABLE GLAND IP54 BRASS PG 13.5 - 0260800000
Order 'cable gland ip54 brass pg 13.5 - 0260800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260800000-ND.
CABLE GLAND IP54 BRASS PG 36 - 0497600000
Order 'cable gland ip54 brass pg 36 - 0497600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497600000-ND.
CABLE GLAND IP54 BRASS PG 42 - 0497700000
Order 'cable gland ip54 brass pg 42 - 0497700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497700000-ND.
CABLE GLAND BRASS IP68 PG 7 - 1569060000
Order 'cable gland brass ip68 pg 7 - 1569060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569060000-ND.
Send this link via E-Mail
Help With This Screen
