CABLE GLAND EMC IP68 BRASS PG 7 - 1713870000 - Cables, Wires - Management
| Digi-Key Part Number | 1713870000-ND |
50 |
12.75600 |
Extended Price
637.80 |
| Manufacturer Part Number | 1713870000 | |||
| Description | CABLE GLAND EMC IP68 BRASS PG 7 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1713870000 |
| Vendor | Weidmuller |
| Category | Cables, Wires - Management |
| Cable Diameter | 0.16" ~ 0.24" (4.0mm ~ 6.0mm) |
| Color | - |
| Conduit Hub Size | - |
| Includes | - |
| Material | Brass |
| Panel Hole Size | - |
| Thread Size | PG7 |
| Type | Cable Gland |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1713870000 1713870000 |
1713870000 Specification Sheet
CABLE GLAND EMC IP68 BRASS PG 7 - 1713870000 (1713870000-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:CABLE GLAND EMC IP68 BRASS PG 7 - 1713870000
Order 'cable gland emc ip68 brass pg 7 - 1713870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1713870000-ND.
CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000
Order 'cable gland emc ip68 brass pg 9 - 1706860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706860000-ND.
CABLE GLAND EMC IP68 BRASS PG 29 - 1706910000
Order 'cable gland emc ip68 brass pg 29 - 1706910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706910000-ND.
CABLE GLAND EMC IP68 BRASS PG 29 - 1713900000
Order 'cable gland emc ip68 brass pg 29 - 1713900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1713900000-ND.
CABLE GLAND EMC BRASS M20 - 1706940000
Order 'cable gland emc brass m20 - 1706940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706940000-ND.
CABLE GLAND EMC BRASS M25 - 1706950000
Order 'cable gland emc brass m25 - 1706950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706950000-ND.
CABLE GLAND PLASTIC IP68 PG 9 - 1568980000
Order 'cable gland plastic ip68 pg 9 - 1568980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1568980000-ND.
CABLE GLAND PLASTIC IP68 PG 13.5 - 1569000000
Order 'cable gland plastic ip68 pg 13.5 - 1569000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569000000-ND.
CABLE GLAND PLASTIC IP68 PG 36 - 1569040000
Order 'cable gland plastic ip68 pg 36 - 1569040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569040000-ND.
CABLE GLAND PLASTIC IP68 PG 42 - 1569050000
Order 'cable gland plastic ip68 pg 42 - 1569050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569050000-ND.
CABLE GLAND 1" NPT BRASS EXE - 1778140000
Order 'cable gland 1" npt brass exe - 1778140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778140000-ND.
CABLE GLAND BRASS IP68 PG 7 - 1569060000
Order 'cable gland brass ip68 pg 7 - 1569060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569060000-ND.
CABLE GLAND BRASS IP68 PG 9 - 1569070000
Order 'cable gland brass ip68 pg 9 - 1569070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569070000-ND.
CABLE GLAND BRASS IP68 PG 29 - 1569120000
Order 'cable gland brass ip68 pg 29 - 1569120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569120000-ND.
CABLE GLAND BRASS IP68 PG 36 - 1569130000
Order 'cable gland brass ip68 pg 36 - 1569130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569130000-ND.
Send this link via E-Mail
Help With This Screen
