Keywords:





CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000

Digi-Key Part Number 1706860000-ND
Price Break
50
Unit Price
10.69200
Extended Price
534.60
Manufacturer Part Number1706860000
DescriptionCABLE GLAND EMC IP68 BRASS PG 9
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1706860000
VendorWeidmuller
CategoryCables, Wires - Management
Cable Diameter0.25" ~ 0.38" (6.3mm ~ 9.5mm)
Color-
Conduit Hub Size-
IncludesStrain Relief
MaterialBrass
Panel Hole Size-
Thread SizePG9
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1706860000
1706860000

1706860000 Specification Sheet

Image of CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000

CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000 (1706860000-ND)

Related parts :
CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000
 Order 'cable gland emc ip68 brass pg 9 - 1706860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706860000-ND.
CABLE GLAND EMC IP68 BRASS PG 29 - 1706910000
 Order 'cable gland emc ip68 brass pg 29 - 1706910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706910000-ND.
CABLE GLAND EMC IP68 BRASS PG 7 - 1713870000
 Order 'cable gland emc ip68 brass pg 7 - 1713870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1713870000-ND.
CABLE GLAND EMC IP68 BRASS PG 29 - 1713900000
 Order 'cable gland emc ip68 brass pg 29 - 1713900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1713900000-ND.
CABLE GLAND PLASTIC IP68 PG 9 - 1568980000
 Order 'cable gland plastic ip68 pg 9 - 1568980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1568980000-ND.
CABLE GLAND EMC BRASS M20 - 1706940000
 Order 'cable gland emc brass m20 - 1706940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706940000-ND.
CABLE GLAND EMC BRASS M25 - 1706950000
 Order 'cable gland emc brass m25 - 1706950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706950000-ND.
CABLE GLAND PLASTIC IP68 PG 13.5 - 1569000000
 Order 'cable gland plastic ip68 pg 13.5 - 1569000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569000000-ND.
CABLE GLAND PLASTIC IP68 PG 36 - 1569040000
 Order 'cable gland plastic ip68 pg 36 - 1569040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569040000-ND.
CABLE GLAND PLASTIC IP68 PG 42 - 1569050000
 Order 'cable gland plastic ip68 pg 42 - 1569050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569050000-ND.
CABLE GLAND 1" NPT BRASS EXE - 1778140000
 Order 'cable gland 1" npt brass exe - 1778140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778140000-ND.
CABLE GLAND BRASS IP68 PG 9 - 1569070000
 Order 'cable gland brass ip68 pg 9 - 1569070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569070000-ND.
CABLE GLAND PG 9 BRASS - 0261500000
 Order 'cable gland pg 9 brass - 0261500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261500000-ND.
CABLE GLAND BRASS IP68 PG 7 - 1569060000
 Order 'cable gland brass ip68 pg 7 - 1569060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569060000-ND.
CABLE GLAND BRASS IP68 PG 29 - 1569120000
 Order 'cable gland brass ip68 pg 29 - 1569120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569120000-ND.

Send this link via E-Mail
Help With This Screen

CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE GLAND EMC IP68 BRASS PG 7 - 1713870000 Next: CABLE GLAND EXE PG 7 BRASS - 1718990000
CABLE GLAND EMC IP68 BRASS PG 9 - 1706860000