ADAP 11/13 - 1656200000 - Cables, Wires - Management
Brass Accessory Cables, Wire - Management Weidmuller PG11 to PG13 1656200000
| Digi-Key Part Number | 1656200000-ND |
50 |
2.62800 |
Extended Price
131.40 |
| Manufacturer Part Number | 1656200000 | |||
| Description | ADAP 11/13 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1656200000 |
| Vendor | Weidmuller |
| Category | Cables, Wires - Management |
| Accessory Type | Adapter |
| Features | PG11 to PG13 |
| Material | Brass |
| For Use With/Related Products | Cable Glands |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1656200000 1656200000 |
1656200000 Specification Sheet
ADAP 11/13 - 1656200000 (1656200000-ND) - Cables, Wires - Management
Related parts Brass Accessory Cables, Wire - Management Weidmuller PG11 to PG13 1656200000ADAP 11/13 - 1656200000
Order 'adap 11/13 - 1656200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1656200000-ND.
IC BOOST 7.2V/12.8V SOT23L-6 - TK11816MTL
Order 'ic boost 7.2v/12.8v sot23l-6 - TK11816MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11816CT-ND.
IC BOOST 7.2V/12.8V SOT23L-6 - TK11816MTL
Order 'ic boost 7.2v/12.8v sot23l-6 - TK11816MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11816TR-ND.
KIT CONN MICROBLADE - 76650-0108
Order 'kit conn microblade - 76650-0108' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8544-ND.
KIT CONN MICROBLADE - 76650-0109
Order 'kit conn microblade - 76650-0109' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8545-ND.
ADAP 11/16 - 1656210000
Order 'adap 11/16 - 1656210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1656210000-ND.
TERM RING 13-11AWG #10 - 640212-1
Order 'term ring 13-11awg #10 - 640212-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640212-1-ND.
TRANSCEIVER UNIV BUS 14TSSOP - USB1T11AMTCX
Order 'transceiver univ bus 14tssop - USB1T11AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number USB1T11AMTCXCT-ND.
TRANSCEIVER UNIV BUS 14TSSOP - USB1T11AMTCX
Order 'transceiver univ bus 14tssop - USB1T11AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number USB1T11AMTCXTR-ND.
IC TXRX SERIAL BUS UNIV 14SOIC - USB1T11AMX
Order 'ic txrx serial bus univ 14soic - USB1T11AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number USB1T11AMXCT-ND.
IC TXRX SERIAL BUS UNIV 14SOIC - USB1T11AMX
Order 'ic txrx serial bus univ 14soic - USB1T11AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number USB1T11AMXTR-ND.
TRANSCEIVER UNIV BUS 14TSSOP - USB1T11AMTCX
Order 'transceiver univ bus 14tssop - USB1T11AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number USB1T11AMTCXDKR-ND.
IC TXRX SERIAL BUS UNIV 14SOIC - USB1T11AMX
Order 'ic txrx serial bus univ 14soic - USB1T11AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number USB1T11AMXDKR-ND.
CONN RCPT 13POS WALL MT W/PINS - MS27466T11A13P
Order 'conn rcpt 13pos wall mt w/pins - MS27466T11A13P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T11A13P-ND.
CONN RCPT 13POS WALL MT W/PINS - MS27466T11B13P
Order 'conn rcpt 13pos wall mt w/pins - MS27466T11B13P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27466T11B13P-ND.
Options for Brass Accessory Cables, Wire - Management Weidmuller PG11 to PG13 1656200000
Send this link via E-Mail
Help With This Screen
