CABLE GLAND BRASS IP68 PG 42 - 1569140000
Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569140000
| Digi-Key Part Number | 1569140000-ND |
12 |
41.11167 |
Extended Price
493.34 |
| Manufacturer Part Number | 1569140000 | |||
| Description | CABLE GLAND BRASS IP68 PG 42 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1569140000 |
| Vendor | Weidmuller |
| Category | Cable, Wire - Management |
| Cable Diameter | 1.18" ~ 1.50" (30.0mm ~ 38.0mm) |
| Color | - |
| Conduit Hub Size | - |
| Includes | Strain Relief |
| Material | Brass |
| Panel Hole Size | - |
| Thread Size | PG42 |
| Type | Cable Gland |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1569140000 1569140000 |
1569140000 Specification Sheet
CABLE GLAND BRASS IP68 PG 42 - 1569140000 (1569140000-ND)
Related parts Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569140000CABLE GLAND BRASS IP68 PG 42 - 1569140000
Order 'cable gland brass ip68 pg 42 - 1569140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569140000-ND.
CABLE GLAND BRASS IP68 PG 7 - 1569060000
Order 'cable gland brass ip68 pg 7 - 1569060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569060000-ND.
CABLE GLAND BRASS IP68 PG 9 - 1569070000
Order 'cable gland brass ip68 pg 9 - 1569070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569070000-ND.
CABLE GLAND BRASS IP68 PG 29 - 1569120000
Order 'cable gland brass ip68 pg 29 - 1569120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569120000-ND.
CABLE GLAND BRASS IP68 PG 36 - 1569130000
Order 'cable gland brass ip68 pg 36 - 1569130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569130000-ND.
CABLE GLAND PLASTIC IP68 PG 42 - 1569050000
Order 'cable gland plastic ip68 pg 42 - 1569050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569050000-ND.
CABLE GLAND IP54 PLASTIC PG 42 - 0497760000
Order 'cable gland ip54 plastic pg 42 - 0497760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0497760000-ND.
CABLE GLAND PLASTIC IP68 PG 9 - 1568980000
Order 'cable gland plastic ip68 pg 9 - 1568980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1568980000-ND.
CABLE GLAND PLASTIC IP68 PG 36 - 1569040000
Order 'cable gland plastic ip68 pg 36 - 1569040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569040000-ND.
CABLE GLAND W/GUARD PG 11 BRASS - 1720350000
Order 'cable gland w/guard pg 11 brass - 1720350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720350000-ND.
CABLE GLAND W/GUARD PG 16 BRASS - 1720370000
Order 'cable gland w/guard pg 16 brass - 1720370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720370000-ND.
CABLE GLAND IP54 PLASTIC PG 11 - 0260760000
Order 'cable gland ip54 plastic pg 11 - 0260760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260760000-ND.
CABLE GLAND IP54 PLASTIC PG 13.5 - 0260860000
Order 'cable gland ip54 plastic pg 13.5 - 0260860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260860000-ND.
CABLE GLAND IP54 PLASTIC PG 21 - 0260960000
Order 'cable gland ip54 plastic pg 21 - 0260960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260960000-ND.
CABLE GLAND IP54 PLASTIC PG 29 - 0261060000
Order 'cable gland ip54 plastic pg 29 - 0261060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261060000-ND.
Options for Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569140000
Send this link via E-Mail
Help With This Screen
