Keywords:





CABLE GLAND BRASS IP68 PG 9 - 1569070000 - Cable, Wire - Management

Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569070000

Digi-Key Part Number 1569070000-ND
Price Break
50
Unit Price
3.72000
Extended Price
186.00
Manufacturer Part Number1569070000
DescriptionCABLE GLAND BRASS IP68 PG 9
Quantity Available Non-Stock
All prices are in USD

Purchase Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569070000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569070000
Technical/Catalog Information1569070000
VendorWeidmuller
CategoryCable, Wire - Management
Cable Diameter0.16" ~ 0.39" (4.0mm ~ 10.0mm)
Color-
Conduit Hub Size-
IncludesStrain Relief
MaterialBrass
Panel Hole Size-
Thread SizePG9
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1569070000
1569070000

1569070000 Specification Sheet

Image of CABLE GLAND BRASS IP68 PG 9 - 1569070000

CABLE GLAND BRASS IP68 PG 9 - 1569070000 (1569070000-ND) - Cable, Wire - Management

Related parts Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569070000
CABLE GLAND BRASS IP68 PG 9 - 1569070000
 Order 'cable gland brass ip68 pg 9 - 1569070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569070000-ND.
CABLE GLAND BRASS IP68 PG 7 - 1569060000
 Order 'cable gland brass ip68 pg 7 - 1569060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569060000-ND.
CABLE GLAND BRASS IP68 PG 29 - 1569120000
 Order 'cable gland brass ip68 pg 29 - 1569120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569120000-ND.
CABLE GLAND BRASS IP68 PG 36 - 1569130000
 Order 'cable gland brass ip68 pg 36 - 1569130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569130000-ND.
CABLE GLAND BRASS IP68 PG 42 - 1569140000
 Order 'cable gland brass ip68 pg 42 - 1569140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569140000-ND.
CABLE GLAND PLASTIC IP68 PG 9 - 1568980000
 Order 'cable gland plastic ip68 pg 9 - 1568980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1568980000-ND.
CABLE GLAND IP54 PLASTIC PG 9 - 0261560000
 Order 'cable gland ip54 plastic pg 9 - 0261560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261560000-ND.
CABLE GLAND PLASTIC IP68 PG 36 - 1569040000
 Order 'cable gland plastic ip68 pg 36 - 1569040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569040000-ND.
CABLE GLAND PLASTIC IP68 PG 42 - 1569050000
 Order 'cable gland plastic ip68 pg 42 - 1569050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1569050000-ND.
CABLE GLAND W/GUARD PG 11 BRASS - 1720350000
 Order 'cable gland w/guard pg 11 brass - 1720350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720350000-ND.
CABLE GLAND W/GUARD PG 16 BRASS - 1720370000
 Order 'cable gland w/guard pg 16 brass - 1720370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720370000-ND.
CABLE GLAND IP54 PLASTIC PG 11 - 0260760000
 Order 'cable gland ip54 plastic pg 11 - 0260760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260760000-ND.
CABLE GLAND IP54 PLASTIC PG 13.5 - 0260860000
 Order 'cable gland ip54 plastic pg 13.5 - 0260860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260860000-ND.
CABLE GLAND IP54 PLASTIC PG 21 - 0260960000
 Order 'cable gland ip54 plastic pg 21 - 0260960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0260960000-ND.
CABLE GLAND IP54 PLASTIC PG 29 - 0261060000
 Order 'cable gland ip54 plastic pg 29 - 0261060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261060000-ND.

Options for Brass Cable And Cord Grip Cable, Wire - Management Weidmuller - Cable Gland 1569070000
Send this link via E-Mail
Help With This Screen

CABLE GLAND BRASS IP68 PG 9 - 1569070000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE GLAND BRASS IP68 PG 7 - 1569060000 Next: CABLE GLAND EMC BRASS M20 - 1706940000
CABLE GLAND BRASS IP68 PG 9 - 1569070000