APPLICATOR PNEUMATIC FOR 400ML - EPX APPLICATOR-400ML - Tapes, Adhesives
| Digi-Key Part Number | 3M6444-ND |
1 |
1116.66000 |
Extended Price
1116.66 |
| Manufacturer Part Number | EPX APPLICATOR-400ML | |||
| Description | APPLICATOR PNEUMATIC FOR 400ML | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPX APPLICATOR-400ML |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Type | Glue Gun |
| For Use With/Related Products | Duo-Pak Cartridges, 200mL |
| Features | Pneumatic |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
EPX APPLICATOR 400ML EPX APPLICATOR400ML 3M6444 ND 3M6444ND 3M6444 |
APPLICATOR PNEUMATIC FOR 400ML - EPX APPLICATOR-400ML (3M6444-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :APPLICATOR PNEUMATIC FOR 50ML - EPX-50
Order 'applicator pneumatic for 50ml - EPX-50' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6445-ND.
APPLICATOR PNEUMATIC FOR 400ML - EPX APPLICATOR-400ML
Order 'applicator pneumatic for 400ml - EPX APPLICATOR-400ML' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6444-ND.
APPLICATOR PNEUMATIC FOR 200ML - EPX APPLICATOR-200ML
Order 'applicator pneumatic for 200ml - EPX APPLICATOR-200ML' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6443-ND.
POTTING COMPOUND CLEAR 400ML - DP270-CLEAR-400ML
Order 'potting compound clear 400ml - DP270-CLEAR-400ML' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6433-ND.
POTTING COMPOUND BLACK 400ML - DP270-BLACK-400ML
Order 'potting compound black 400ml - DP270-BLACK-400ML' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6436-ND.
APPLICATOR DUO-PACK FOR 200ML - EPX APPLICATOR-MANUAL-200
Order 'applicator duo-pack for 200ml - EPX APPLICATOR-MANUAL-200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6442-ND.
APPLICATOR EC HOT MELT 5/8"X8" - POLYGUN-EC JET MELT APPLI
Order 'applicator ec hot melt 5/8"x8" - POLYGUN-EC JET MELT APPLI' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6423-ND.
APPLICATOR TC HOT MELT 5/8"X2" - POLYGUN-TCW/.090"TIP
Order 'applicator tc hot melt 5/8"x2" - POLYGUN-TCW/.090"TIP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6424-ND.
APPLICATOR Q HOT MELT 5/8"X8" - POLYGUN-TCW/CONVERTOR
Order 'applicator q hot melt 5/8"x8" - POLYGUN-TCW/CONVERTOR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6425-ND.
APPLICATOR DUO-PACK 50ML - 9740
Order 'applicator duo-pack 50ml - 9740' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6431-ND.
MIXING NOZZLE-200/400ML DUO-PACK - DUO PACK NOZZLE - 400
Order 'mixing nozzle-200/400ml duo-pack - DUO PACK NOZZLE - 400' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6440-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK LINEAR TECH APPS 1993 VOL 2 - APPLICATIONS DB VOL2
Order 'book linear tech apps 1993 vol 2 - APPLICATIONS DB VOL2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9258B-ND.
MIXING NOZZLE FOR 50ML DUO-PACK - DUO PACK NOZZLE - 50
Order 'mixing nozzle for 50ml duo-pack - DUO PACK NOZZLE - 50' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6441-ND.
IC APPLICATIONS PROC 515-FCBGA - XOMAP3530BCBB
Order 'ic applications proc 515-fcbga - XOMAP3530BCBB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23175-ND.
Send this link via E-Mail
Help With This Screen
