APPLICATOR Q HOT MELT 5/8"X8" - POLYGUN-TCW/CONVERTOR
| Digi-Key Part Number | 3M6425-ND |
1 5 10 |
153.45000 133.47200 122.42700 |
Extended Price
153.45 667.36 1224.27 |
| Manufacturer Part Number | POLYGUN-TCW/CONVERTOR | |||
| Description | APPLICATOR Q HOT MELT 5/8"X8" | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | POLYGUN-TCW/CONVERTOR |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Type | Glue Gun |
| For Use With/Related Products | Q Adhesives |
| Features | Quadrack Converter |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
POLYGUN TCW CONVERTOR POLYGUNTCWCONVERTOR 3M6425 ND 3M6425ND 3M6425 |
POLYGUN-TCW/CONVERTOR Specification Sheet
APPLICATOR Q HOT MELT 5/8"X8" - POLYGUN-TCW/CONVERTOR (3M6425-ND)
Related parts :APPLICATOR Q HOT MELT 5/8"X8" - POLYGUN-TCW/CONVERTOR
Order 'applicator q hot melt 5/8"x8" - POLYGUN-TCW/CONVERTOR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6425-ND.
APPLICATOR EC HOT MELT 5/8"X8" - POLYGUN-EC JET MELT APPLI
Order 'applicator ec hot melt 5/8"x8" - POLYGUN-EC JET MELT APPLI' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6423-ND.
APPLICATOR TC HOT MELT 5/8"X2" - POLYGUN-TCW/.090"TIP
Order 'applicator tc hot melt 5/8"x2" - POLYGUN-TCW/.090"TIP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6424-ND.
HOT MELT ADHESIVE VO-Q 5/8"X8" - 3748-V-O-Q-5/8"X8"
Order 'hot melt adhesive vo-q 5/8"x8" - 3748-V-O-Q-5/8"X8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6415-ND.
HOT MELT ADHESIVE Q 5/8"X8" - 3748-Q-5/8"X8"
Order 'hot melt adhesive q 5/8"x8" - 3748-Q-5/8"X8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6417-ND.
HOT MELT ADHESIVE Q 5/8"X8" - 3764-Q
Order 'hot melt adhesive q 5/8"x8" - 3764-Q' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6419-ND.
HOT MELT ADHESIVE Q 5/8"X8" - 3779-Q
Order 'hot melt adhesive q 5/8"x8" - 3779-Q' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6421-ND.
CONN F/OPTIC HOT MELT ST MM - 6100-W
Order 'conn f/optic hot melt st mm - 6100-W' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6100-ND.
CONN F/OPTIC HOT MELT FC MM - 6200
Order 'conn f/optic hot melt fc mm - 6200' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6200-ND.
CONN F/OPTIC HOT MELT SC MM - 6300-W
Order 'conn f/optic hot melt sc mm - 6300-W' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6300-ND.
IC CTLR HOT SWAP -48V 8-MSOP - TPS2398DGK
Order 'ic ctlr hot swap -48v 8-msop - TPS2398DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15731-5-ND.
IC CTLR HOT SWAP -48V 8-MSOP - TPS2399DGK
Order 'ic ctlr hot swap -48v 8-msop - TPS2399DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15732-5-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5932ESA+
Order 'ic hot swap control 8-soic - MAX5932ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5932ESA+-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5947BESA+
Order 'ic hot swap control 8-soic - MAX5947BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947BESA+-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5948AESA+
Order 'ic hot swap control 8-soic - MAX5948AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948AESA+-ND.
Send this link via E-Mail
Help With This Screen
