PPS-ST(4,5X12)Q - 1203547
| Digi-Key Part Number | 1203547-ND |
1 |
92.93000 |
Extended Price
92.93 |
| Manufacturer Part Number | 1203547 | |||
| Description | PPS-ST(4,5X12)Q | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1203547 |
| Vendor | Phoenix Contact |
| Category | Hardware, Fasteners, Accessories |
| Hardware Type | Stamping Bit |
| For Use With/Related Products | Din Rail Track |
| Specifications | 4.5 x 12.0mm Hole, 90° to Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1203547 1203547 |
1203547 Specification Sheet
PPS-ST(4,5X12)Q - 1203547 (1203547-ND)
Related parts :KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
CONTACT INSERT 9(8+1)POS PIN - 1664636
Order 'contact insert 9(8+1)pos pin - 1664636' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664636-ND.
CONTACT INSERT 9(8+1)POS SOCKET - 1664649
Order 'contact insert 9(8+1)pos socket - 1664649' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664649-ND.
CONTACT INSERT 17 PIN - 1665114
Order 'contact insert 17 pin - 1665114' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1665114-ND.
MVSTBN2,5/4-ST-5,08 - 1768642
Order 'mvstbn2,5/4-st-5,08 - 1768642' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1768642-ND.
PC4/4-ST-7,62 - 1804920
Order 'pc4/4-st-7,62 - 1804920' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1804920-ND.
MC1,5/4-ST-3,5 - 1840382
Order 'mc1,5/4-st-3,5 - 1840382' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840382-ND.
QC0,5/4-ST-3,81 - 1897416
Order 'qc0,5/4-st-3,81 - 1897416' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1897416-ND.
PPS-ST(4,5X12)Q - 1203547
Order 'pps-st(4,5x12)q - 1203547' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1203547-ND.
CONN SOCKET 4 POS M12 PANEL - 1501621
Order 'conn socket 4 pos m12 panel - 1501621' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1501621-ND.
SAC3PM12Y/2XM12FS2+4 - 1683413
Order 'sac3pm12y/2xm12fs2+4 - 1683413' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1683413-ND.
VC-DST-POF - 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
VC-DBU-POF - 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
CONN PLUG DB15POS PUSH-PULL IP67 - 1689132
Order 'conn plug db15pos push-pull ip67 - 1689132' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1685-ND.
CONN HOUSING LOC SCREW PLAS - 1852943
Order 'conn housing loc screw plas - 1852943' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1700-ND.
Send this link via E-Mail
Help With This Screen