Accessory Hardware, Fasteners, Accessory Stamping Bit Phoenix Contact 1203408
PPS-ST(6,5X15)Q - 1203408 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1203408-ND |
1 |
100.36000 |
Extended Price
100.36 |
| Manufacturer Part Number | 1203408 | |||
| Description | PPS-ST(6,5X15)Q | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1203408 |
| Vendor | Phoenix Contact |
| Category | Hardware, Fasteners, Accessories |
| Hardware Type | Stamping Bit |
| For Use With/Related Products | Din Rail Track |
| Specifications | 6.5 x 15.0mm Hole, 90° to Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1203408 1203408 |
1203408 Specification Sheet
PPS-ST(6,5X15)Q - 1203408 (1203408-ND) - Hardware, Fasteners, Accessories
Related parts Accessory Hardware, Fasteners, Accessory Stamping Bit Phoenix Contact 1203408Accessory Hardware, Fasteners, Accessory Stamping Bit Phoenix Contact 1203408
Order 'pps-st(6,5x15)q - 1203408' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1203408-ND.
Phoenix Contact Crimper Tool Contacts - Individual Wire - 1205448
Order 'tool crimp pliers for contacts - 1205448' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
Phoenix Contact Miscellaneous Undefined Category 1664636
Order 'contact insert 9(8+1)pos pin - 1664636' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664636-ND.
Phoenix Contact Miscellaneous Undefined Category 1664649
Order 'contact insert 9(8+1)pos socket - 1664649' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664649-ND.
Phoenix Contact Miscellaneous Undefined Category 1665114
Order 'contact insert 17 pin - 1665114' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1665114-ND.
Silver Heavy Duty - Contact Connectors, Interconnect Phoenix Contact Machined (Turned, Solid) 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
Silver Heavy Duty - Contact Connectors, Interconnect Phoenix Contact Machined (Turned, Solid) 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
Heavy Duty - Inserts, Module Connectors, Interconnect Phoenix Contact Insert 1852846
Order 'conn contact 2pos screw clamp - 1852846' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1689-ND.
Heavy Duty - Inserts, Module Connectors, Interconnect Phoenix Contact Insert 1853476
Order 'conn contact 6pos screw clamp - 1853476' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1690-ND.
Heavy Duty - Inserts, Module Connectors, Interconnect Phoenix Contact Insert 1852820
Order 'conn contact 8pos screw clamp - 1852820' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1691-ND.
Heavy Duty - Inserts, Module Connectors, Interconnect Phoenix Contact Insert 1853528
Order 'conn contact 2pos screw clamp - 1853528' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1692-ND.
Heavy Duty - Inserts, Module Connectors, Interconnect Phoenix Contact Insert 1854019
Order 'conn contact 6pos screw clamp - 1854019' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1693-ND.
Heavy Duty - Inserts, Module Connectors, Interconnect Phoenix Contact Insert 1854022
Order 'conn contact 8pos screw clamp - 1854022' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1694-ND.
- Heavy Duty - Contact Connectors, Interconnect Phoenix Contact - 1660070
Order 'hc-dstc0,5mas - 1660070' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1660070-ND.
- Heavy Duty - Contact Connectors, Interconnect Phoenix Contact - 1660546
Order 'hc-dbuc0,14-0,37mas - 1660546' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1660546-ND.
Options for Accessory Hardware, Fasteners, Accessory Stamping Bit Phoenix Contact 1203408
Send this link via E-Mail
Help With This Screen
