PPS-ST(5,5X12)L - 1202603 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1202603-ND |
1 |
92.93000 |
Extended Price
92.93 |
| Manufacturer Part Number | 1202603 | |||
| Description | PPS-ST(5,5X12)L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1202603 |
| Vendor | Phoenix Contact |
| Category | Hardware, Fasteners, Accessories |
| Hardware Type | Stamping Bit |
| For Use With/Related Products | Din Rail Track |
| Specifications | 5.5 x 12.0mm Hole, Parallel to Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1202603 1202603 |
1202603 Specification Sheet
PPS-ST(5,5X12)L - 1202603 (1202603-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
CONTACT INSERT 9(8+1)POS PIN - 1664636
Order 'contact insert 9(8+1)pos pin - 1664636' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664636-ND.
CONTACT INSERT 9(8+1)POS SOCKET - 1664649
Order 'contact insert 9(8+1)pos socket - 1664649' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664649-ND.
CONTACT INSERT 17 PIN - 1665114
Order 'contact insert 17 pin - 1665114' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1665114-ND.
PC4/5-ST-7,62 - 1804933
Order 'pc4/5-st-7,62 - 1804933' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1804933-ND.
MC1,5/5-ST-3,5 - 1840395
Order 'mc1,5/5-st-3,5 - 1840395' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840395-ND.
QC0,5/5-ST-3,81 - 1897429
Order 'qc0,5/5-st-3,81 - 1897429' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1897429-ND.
PPS-ST(5,5X12)L - 1202603
Order 'pps-st(5,5x12)l - 1202603' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1202603-ND.
CONN RECEPT 5 POS - 1501579
Order 'conn recept 5 pos - 1501579' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1501579-ND.
VC-DST-POF - 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
VC-DBU-POF - 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
CONN PLUG DB15POS PUSH-PULL IP67 - 1689132
Order 'conn plug db15pos push-pull ip67 - 1689132' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1685-ND.
CONN HOUSING LOC SCREW PLAS - 1852943
Order 'conn housing loc screw plas - 1852943' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1700-ND.
CONN HOUSING LOC SCREW PLAS - 1852956
Order 'conn housing loc screw plas - 1852956' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1701-ND.
CONN HOUSING LOC SCREW PLAS - 1852969
Order 'conn housing loc screw plas - 1852969' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1702-ND.
Send this link via E-Mail
Help With This Screen