DINRAIL BRACKET ANGLED&M6 SCREW - 1201099 - Connectors
| Digi-Key Part Number | 1201099-ND |
10 |
3.21000 |
Extended Price
32.10 |
| Manufacturer Part Number | 1201099 | |||
| Description | DINRAIL BRACKET ANGLED&M6 SCREW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1201099 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Type | Mounting Rail Support |
| For Use With/Related Products | Multiple |
| Number of Positions | - |
| Color | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1201099 1201099 |
1201099 Specification Sheet
DINRAIL BRACKET ANGLED&M6 SCREW - 1201099 (1201099-ND) - Connectors
Related parts Connectors:DINRAIL BRACKET ANGLED&M6 SCREW - 1201099
Order 'dinrail bracket angled&m6 screw - 1201099' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1201099-ND.
DINRAIL BRACKET ANGLED&M6 SCREW - 1201086
Order 'dinrail bracket angled&m6 screw - 1201086' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1201086-ND.
DINRAIL BRACKET FLAT W/SCREW - 1201060
Order 'dinrail bracket flat w/screw - 1201060' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1201060-ND.
DINRAIL BRACKET FLAT W/SCREW - 1201112
Order 'dinrail bracket flat w/screw - 1201112' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1201112-ND.
DINRAIL END BRACKET W/2 SCREWS - 1201659
Order 'dinrail end bracket w/2 screws - 1201659' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1201659-ND.
DINRAIL END BRACKET W/2 SCREWS - 1201662
Order 'dinrail end bracket w/2 screws - 1201662' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1201662-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
DINRAIL BUSBAR SUPPORT W/SCREW - 0404428
Order 'dinrail busbar support w/screw - 0404428' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0404428-ND.
DINRAIL ADAPTER FOR 5MM SCREWS - 1202713
Order 'dinrail adapter for 5mm screws - 1202713' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1202713-ND.
CONTACT INSERT 9(8+1)POS PIN - 1664636
Order 'contact insert 9(8+1)pos pin - 1664636' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664636-ND.
CONTACT INSERT 9(8+1)POS SOCKET - 1664649
Order 'contact insert 9(8+1)pos socket - 1664649' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664649-ND.
CONTACT INSERT 17 PIN - 1665114
Order 'contact insert 17 pin - 1665114' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1665114-ND.
CONN HOUSING LOC SCREW PLAS - 1852943
Order 'conn housing loc screw plas - 1852943' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1700-ND.
CONN HOUSING LOC SCREW PLAS - 1852956
Order 'conn housing loc screw plas - 1852956' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1701-ND.
CONN HOUSING LOC SCREW PLAS - 1852969
Order 'conn housing loc screw plas - 1852969' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1702-ND.
Send this link via E-Mail
Help With This Screen