Keywords:





DIN RAIL 35X7.5MM UNSLOTTED 13IN - TS3575SOL - Hardware, Fasteners, Accessories

Din Rail Hardware, Fasteners, Accessory American Electrical Inc (VA) TS3575SOL

Digi-Key Part Number ADR3575-U1300-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
3.52000
2.77000
2.07750
1.57796
1.25784
1.08529
.99902
.95587
.91274
Extended Price
3.52
27.70
207.75
394.49
628.92
1085.29
2497.55
4779.35
9127.40
Manufacturer Part NumberTS3575SOL
DescriptionDIN RAIL 35X7.5MM UNSLOTTED 13IN
Quantity Available
All prices are in USD

Non-Stock

Purchase Din Rail Hardware, Fasteners, Accessory American Electrical Inc (VA) TS3575SOL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Din Rail Hardware, Fasteners, Accessory American Electrical Inc (VA) TS3575SOL
Technical/Catalog InformationTS3575SOL
VendorAmerican Electrical Inc (VA)
CategoryHardware, Fasteners, Accessories
Slotted/UnslottedUnslotted
Length13.0" (330.2mm)
Thickness1.0mm
Size1.38" W x 0.30" H (35.0mm x 7.5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS3575SOL
TS3575SOL
ADR3575 U1300 ND
ADR3575U1300ND
ADR3575-U1300

TS3575SOL Specification Sheet

Image of DIN RAIL 35X7.5MM UNSLOTTED 13IN - TS3575SOL

DIN RAIL 35X7.5MM UNSLOTTED 13IN - TS3575SOL (ADR3575-U1300-ND) - Hardware, Fasteners, Accessories

Related parts Din Rail Hardware, Fasteners, Accessory American Electrical Inc (VA) TS3575SOL
DIN RAIL 35X7.5MM UNSLOTTED 13IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 13in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1300-ND.
DIN RAIL 35X7.5MM UNSLOTTED 3IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 3in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U0300-ND.
DIN RAIL 35X7.5MM UNSLOTTED 4IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 4in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U0400-ND.
DIN RAIL 35X7.5MM UNSLOTTED 5IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 5in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U0500-ND.
DIN RAIL 35X7.5MM UNSLOTTED 6IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 6in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U0600-ND.
DIN RAIL 35X7.5MM UNSLOTTED 7IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 7in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U0700-ND.
DIN RAIL 35X7.5MM UNSLOTTED 8IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 8in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U0800-ND.
DIN RAIL 35X7.5MM UNSLOTTED 9IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 9in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U0900-ND.
DIN RAIL 35X7.5MM UNSLOTTED 10IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 10in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1000-ND.
DIN RAIL 35X7.5MM UNSLOTTED 11IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 11in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1100-ND.
DIN RAIL 35X7.5MM UNSLOTTED 12IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 12in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1200-ND.
DIN RAIL 35X7.5MM UNSLOTTED 14IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 14in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1400-ND.
DIN RAIL 35X7.5MM UNSLOTTED 15IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 15in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1500-ND.
DIN RAIL 35X7.5MM UNSLOTTED 16IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 16in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1600-ND.
DIN RAIL 35X7.5MM UNSLOTTED 17IN - TS3575SOL
 Order 'din rail 35x7.5mm unslotted 17in - TS3575SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-U1700-ND.

Options for Din Rail Hardware, Fasteners, Accessory American Electrical Inc (VA) TS3575SOL
Send this link via E-Mail
Help With This Screen

DIN RAIL 35X7.5MM UNSLOTTED 13IN - TS3575SOL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIN RAIL 35X7.5MM UNSLOTTED 12IN - TS3575SOL Next: DIN RAIL 35X7.5MM UNSLOTTED 14IN - TS3575SOL
DIN RAIL 35X7.5MM UNSLOTTED 13IN - TS3575SOL