DIN RAIL 35X7.5MM SLOTTED 38IN - TS3575SL
| Digi-Key Part Number | ADR3575-S3800-ND |
1 10 100 250 500 1000 2500 5000 10000 |
6.83000 5.46800 4.14070 3.33928 2.90662 2.59880 2.44764 2.39587 2.34941 |
Extended Price
6.83 54.68 414.07 834.82 1453.31 2598.80 6119.10 11979.35 23494.10 |
| Manufacturer Part Number | TS3575SL | |||
| Description | DIN RAIL 35X7.5MM SLOTTED 38IN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3575SL |
| Vendor | American Electrical Inc (VA) |
| Category | Hardware, Fasteners, Accessories |
| Slotted/Unslotted | Slotted |
| Length | 38.0" (965.2mm) |
| Thickness | 1.0mm |
| Size | 1.38" W x 0.30" H (35.0mm x 7.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3575SL TS3575SL ADR3575 S3800 ND ADR3575S3800ND ADR3575-S3800 |
TS3575SL Specification Sheet
DIN RAIL 35X7.5MM SLOTTED 38IN - TS3575SL (ADR3575-S3800-ND)
Related parts :DIN RAIL 35X7.5MM SLOTTED 38IN - TS3575SL
Order 'din rail 35x7.5mm slotted 38in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S3800-ND.
DIN RAIL 35X7.5MM SLOTTED 3IN - TS3575SL
Order 'din rail 35x7.5mm slotted 3in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0300-ND.
DIN RAIL 35X7.5MM SLOTTED 4IN - TS3575SL
Order 'din rail 35x7.5mm slotted 4in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0400-ND.
DIN RAIL 35X7.5MM SLOTTED 5IN - TS3575SL
Order 'din rail 35x7.5mm slotted 5in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0500-ND.
DIN RAIL 35X7.5MM SLOTTED 6IN - TS3575SL
Order 'din rail 35x7.5mm slotted 6in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0600-ND.
DIN RAIL 35X7.5MM SLOTTED 7IN - TS3575SL
Order 'din rail 35x7.5mm slotted 7in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0700-ND.
DIN RAIL 35X7.5MM SLOTTED 8IN - TS3575SL
Order 'din rail 35x7.5mm slotted 8in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0800-ND.
DIN RAIL 35X7.5MM SLOTTED 9IN - TS3575SL
Order 'din rail 35x7.5mm slotted 9in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0900-ND.
DIN RAIL 35X7.5MM SLOTTED 10IN - TS3575SL
Order 'din rail 35x7.5mm slotted 10in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S1000-ND.
DIN RAIL 35X7.5MM SLOTTED 11IN - TS3575SL
Order 'din rail 35x7.5mm slotted 11in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S1100-ND.
DIN RAIL 35X7.5MM SLOTTED 12IN - TS3575SL
Order 'din rail 35x7.5mm slotted 12in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S1200-ND.
DIN RAIL 35X7.5MM SLOTTED 13IN - TS3575SL
Order 'din rail 35x7.5mm slotted 13in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S1300-ND.
DIN RAIL 35X7.5MM SLOTTED 14IN - TS3575SL
Order 'din rail 35x7.5mm slotted 14in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S1400-ND.
DIN RAIL 35X7.5MM SLOTTED 15IN - TS3575SL
Order 'din rail 35x7.5mm slotted 15in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S1500-ND.
DIN RAIL 35X7.5MM SLOTTED 16IN - TS3575SL
Order 'din rail 35x7.5mm slotted 16in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S1600-ND.
Send this link via E-Mail
Help With This Screen
