DIN RAIL 35X15MM UNSLOTTED 16IN - TS3515SOL - Hardware, Fasteners, Accessories
| Digi-Key Part Number | ADR3515-U1600-ND |
1 10 100 250 500 1000 2500 5000 10000 |
4.29000 3.43400 2.57540 1.93420 1.55078 1.37803 1.29113 1.24847 1.20594 |
Extended Price
4.29 34.34 257.54 483.55 775.39 1378.03 3227.82 6242.35 12059.40 |
| Manufacturer Part Number | TS3515SOL | |||
| Description | DIN RAIL 35X15MM UNSLOTTED 16IN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3515SOL |
| Vendor | American Electrical Inc (VA) |
| Category | Hardware, Fasteners, Accessories |
| Slotted/Unslotted | Unslotted |
| Length | 16.0" (406.4mm) |
| Thickness | 1.5mm |
| Size | 1.38" W x 0.59" H (35.0mm x 15.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3515SOL TS3515SOL ADR3515 U1600 ND ADR3515U1600ND ADR3515-U1600 |
TS3515SOL Specification Sheet
DIN RAIL 35X15MM UNSLOTTED 16IN - TS3515SOL (ADR3515-U1600-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:DIN RAIL 35X15MM UNSLOTTED 16IN - TS3515SOL
Order 'din rail 35x15mm unslotted 16in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1600-ND.
DIN RAIL 35X15MM UNSLOTTED 3IN - TS3515SOL
Order 'din rail 35x15mm unslotted 3in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U0300-ND.
DIN RAIL 35X15MM UNSLOTTED 4IN - TS3515SOL
Order 'din rail 35x15mm unslotted 4in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U0400-ND.
DIN RAIL 35X15MM UNSLOTTED 5IN - TS3515SOL
Order 'din rail 35x15mm unslotted 5in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U0500-ND.
DIN RAIL 35X15MM UNSLOTTED 6IN - TS3515SOL
Order 'din rail 35x15mm unslotted 6in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U0600-ND.
DIN RAIL 35X15MM UNSLOTTED 7IN - TS3515SOL
Order 'din rail 35x15mm unslotted 7in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U0700-ND.
DIN RAIL 35X15MM UNSLOTTED 8IN - TS3515SOL
Order 'din rail 35x15mm unslotted 8in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U0800-ND.
DIN RAIL 35X15MM UNSLOTTED 9IN - TS3515SOL
Order 'din rail 35x15mm unslotted 9in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U0900-ND.
DIN RAIL 35X15MM UNSLOTTED 10IN - TS3515SOL
Order 'din rail 35x15mm unslotted 10in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1000-ND.
DIN RAIL 35X15MM UNSLOTTED 11IN - TS3515SOL
Order 'din rail 35x15mm unslotted 11in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1100-ND.
DIN RAIL 35X15MM UNSLOTTED 12IN - TS3515SOL
Order 'din rail 35x15mm unslotted 12in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1200-ND.
DIN RAIL 35X15MM UNSLOTTED 13IN - TS3515SOL
Order 'din rail 35x15mm unslotted 13in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1300-ND.
DIN RAIL 35X15MM UNSLOTTED 14IN - TS3515SOL
Order 'din rail 35x15mm unslotted 14in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1400-ND.
DIN RAIL 35X15MM UNSLOTTED 15IN - TS3515SOL
Order 'din rail 35x15mm unslotted 15in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1500-ND.
DIN RAIL 35X15MM UNSLOTTED 17IN - TS3515SOL
Order 'din rail 35x15mm unslotted 17in - TS3515SOL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-U1700-ND.
Send this link via E-Mail
Help With This Screen
