Keywords:





DIN RAIL 35X15MM SLOTTED 32IN - TS3515SL

Digi-Key Part Number ADR3515-S3200-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
6.48000
5.18700
3.91870
3.14588
2.73672
2.43667
2.28050
2.23151
2.18832
Extended Price
6.48
51.87
391.87
786.47
1368.36
2436.67
5701.25
11157.55
21883.20
Manufacturer Part NumberTS3515SL
DescriptionDIN RAIL 35X15MM SLOTTED 32IN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTS3515SL
VendorAmerican Electrical Inc (VA)
CategoryHardware, Fasteners, Accessories
Slotted/UnslottedSlotted
Length32.0" (812.8mm)
Thickness1.5mm
Size1.38" W x 0.59" H (35.0mm x 15.0mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS3515SL
TS3515SL
ADR3515 S3200 ND
ADR3515S3200ND
ADR3515-S3200

TS3515SL Specification Sheet

Image of DIN RAIL 35X15MM SLOTTED 32IN - TS3515SL

DIN RAIL 35X15MM SLOTTED 32IN - TS3515SL (ADR3515-S3200-ND)

Related parts :
DIN RAIL 35X15MM SLOTTED 32IN - TS3515SL
 Order 'din rail 35x15mm slotted 32in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S3200-ND.
DIN RAIL 35X15MM SLOTTED 3IN - TS3515SL
 Order 'din rail 35x15mm slotted 3in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0300-ND.
DIN RAIL 35X15MM SLOTTED 4IN - TS3515SL
 Order 'din rail 35x15mm slotted 4in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0400-ND.
DIN RAIL 35X15MM SLOTTED 5IN - TS3515SL
 Order 'din rail 35x15mm slotted 5in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0500-ND.
DIN RAIL 35X15MM SLOTTED 6IN - TS3515SL
 Order 'din rail 35x15mm slotted 6in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0600-ND.
DIN RAIL 35X15MM SLOTTED 7IN - TS3515SL
 Order 'din rail 35x15mm slotted 7in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0700-ND.
DIN RAIL 35X15MM SLOTTED 8IN - TS3515SL
 Order 'din rail 35x15mm slotted 8in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0800-ND.
DIN RAIL 35X15MM SLOTTED 9IN - TS3515SL
 Order 'din rail 35x15mm slotted 9in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0900-ND.
DIN RAIL 35X15MM SLOTTED 10IN - TS3515SL
 Order 'din rail 35x15mm slotted 10in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1000-ND.
DIN RAIL 35X15MM SLOTTED 11IN - TS3515SL
 Order 'din rail 35x15mm slotted 11in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1100-ND.
DIN RAIL 35X15MM SLOTTED 12IN - TS3515SL
 Order 'din rail 35x15mm slotted 12in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1200-ND.
DIN RAIL 35X15MM SLOTTED 13IN - TS3515SL
 Order 'din rail 35x15mm slotted 13in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1300-ND.
DIN RAIL 35X15MM SLOTTED 14IN - TS3515SL
 Order 'din rail 35x15mm slotted 14in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1400-ND.
DIN RAIL 35X15MM SLOTTED 15IN - TS3515SL
 Order 'din rail 35x15mm slotted 15in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1500-ND.
DIN RAIL 35X15MM SLOTTED 16IN - TS3515SL
 Order 'din rail 35x15mm slotted 16in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1600-ND.

Send this link via E-Mail
Help With This Screen

DIN RAIL 35X15MM SLOTTED 32IN - TS3515SL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIN RAIL 35X15MM SLOTTED 31IN - TS3515SL Next: DIN RAIL 35X15MM SLOTTED 33IN - TS3515SL
DIN RAIL 35X15MM SLOTTED 32IN - TS3515SL