DIN RAIL 35X15MM SLOTTED 5IN - TS3515SL - Hardware, Fasteners, Accessories
| Digi-Key Part Number | ADR3515-S0500-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.74000 1.34000 1.00530 .77684 .61626 .51009 .45701 .43047 .40393 |
Extended Price
1.74 13.40 100.53 194.21 308.13 510.09 1142.53 2152.35 4039.30 |
| Manufacturer Part Number | TS3515SL | |||
| Description | DIN RAIL 35X15MM SLOTTED 5IN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3515SL |
| Vendor | American Electrical Inc (VA) |
| Category | Hardware, Fasteners, Accessories |
| Slotted/Unslotted | Slotted |
| Length | 5.0" (127.0mm) |
| Thickness | 1.5mm |
| Size | 1.38" W x 0.59" H (35.0mm x 15.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3515SL TS3515SL ADR3515 S0500 ND ADR3515S0500ND ADR3515-S0500 |
TS3515SL Specification Sheet
DIN RAIL 35X15MM SLOTTED 5IN - TS3515SL (ADR3515-S0500-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:DIN RAIL 35X15MM SLOTTED 5IN - TS3515SL
Order 'din rail 35x15mm slotted 5in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0500-ND.
DIN RAIL 35X15MM SLOTTED 3IN - TS3515SL
Order 'din rail 35x15mm slotted 3in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0300-ND.
DIN RAIL 35X15MM SLOTTED 4IN - TS3515SL
Order 'din rail 35x15mm slotted 4in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0400-ND.
DIN RAIL 35X15MM SLOTTED 6IN - TS3515SL
Order 'din rail 35x15mm slotted 6in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0600-ND.
DIN RAIL 35X15MM SLOTTED 7IN - TS3515SL
Order 'din rail 35x15mm slotted 7in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0700-ND.
DIN RAIL 35X15MM SLOTTED 8IN - TS3515SL
Order 'din rail 35x15mm slotted 8in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0800-ND.
DIN RAIL 35X15MM SLOTTED 9IN - TS3515SL
Order 'din rail 35x15mm slotted 9in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S0900-ND.
DIN RAIL 35X15MM SLOTTED 10IN - TS3515SL
Order 'din rail 35x15mm slotted 10in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1000-ND.
DIN RAIL 35X15MM SLOTTED 11IN - TS3515SL
Order 'din rail 35x15mm slotted 11in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1100-ND.
DIN RAIL 35X15MM SLOTTED 12IN - TS3515SL
Order 'din rail 35x15mm slotted 12in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1200-ND.
DIN RAIL 35X15MM SLOTTED 13IN - TS3515SL
Order 'din rail 35x15mm slotted 13in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1300-ND.
DIN RAIL 35X15MM SLOTTED 14IN - TS3515SL
Order 'din rail 35x15mm slotted 14in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1400-ND.
DIN RAIL 35X15MM SLOTTED 15IN - TS3515SL
Order 'din rail 35x15mm slotted 15in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1500-ND.
DIN RAIL 35X15MM SLOTTED 16IN - TS3515SL
Order 'din rail 35x15mm slotted 16in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1600-ND.
DIN RAIL 35X15MM SLOTTED 17IN - TS3515SL
Order 'din rail 35x15mm slotted 17in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1700-ND.
Send this link via E-Mail
Help With This Screen
