DIN RAIL 15MM X 5.5MM X 1METER - 5602099 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 277-1509-ND |
1 10 50 100 |
9.74000 8.96000 8.27800 7.88850 |
Extended Price
9.74 89.60 413.90 788.85 |
| Manufacturer Part Number | 5602099 | |||
| Description | DIN RAIL 15MM X 5.5MM X 1METER | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5602099 |
| Vendor | Phoenix Contact |
| Category | Hardware, Fasteners, Accessories |
| Slotted/Unslotted | Slotted |
| Length | 39.4" (1000.0mm) |
| Thickness | - |
| Size | 0.59" W x 0.22" H (15.0mm x 5.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5602099 5602099 277 1509 ND 2771509ND 277-1509 |
DIN RAIL 15MM X 5.5MM X 1METER - 5602099 (277-1509-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:DIN RAIL 15MM X 5.5MM X 1METER - 5602099
Order 'din rail 15mm x 5.5mm x 1meter - 5602099' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1509-ND.
DIN RAIL 15MM X 5.5MM X 2METER - 1401682
Order 'din rail 15mm x 5.5mm x 2meter - 1401682' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1401682-ND.
DIN RAIL 35MM X 7.5MM X 1METER - 5602100
Order 'din rail 35mm x 7.5mm x 1meter - 5602100' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1510-ND.
DIN RAIL 35MM X 7.5MM X 1METER - 0807012
Order 'din rail 35mm x 7.5mm x 1meter - 0807012' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-2064-ND.
DIN RAIL PLUG-IN UNIT 5.0MM GRN - 1765768
Order 'din rail plug-in unit 5.0mm grn - 1765768' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1765768-ND.
CONN TERM BLOCK 6.2MM DIN RAIL - 2791359
Order 'conn term block 6.2mm din rail - 2791359' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2791359-ND.
PWR SUPP DIN RAIL MNT 24VDC 2.5A - 2938183
Order 'pwr supp din rail mnt 24vdc 2.5a - 2938183' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2938183-ND.
DIN RAIL 35MM X 7.5MM X 2METER - 0801733
Order 'din rail 35mm x 7.5mm x 2meter - 0801733' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0801733-ND.
DIN RAIL PWR SUPPLY 2X15VDC/1A - 2938743
Order 'din rail pwr supply 2x15vdc/1a - 2938743' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2938743-ND.
VARIOFACE MODULE 32POS DIN RAIL - 2975829
Order 'varioface module 32pos din rail - 2975829' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2975829-ND.
GND TERM BLOCK DIN RAIL - 3003729
Order 'gnd term block din rail - 3003729' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3003729-ND.
TERM BLK RAIL MNT PLUG-IN 12POS - 1788211
Order 'term blk rail mnt plug-in 12pos - 1788211' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788211-ND.
TERM BLK RAIL MNT PLUG-IN 24POS - 1788334
Order 'term blk rail mnt plug-in 24pos - 1788334' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788334-ND.
TERM BLK RAIL MNT PLUG-IN 4POS - 1788745
Order 'term blk rail mnt plug-in 4pos - 1788745' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788745-ND.
TERM BLK RAIL MNT PLUG-IN 10POS - 1788800
Order 'term blk rail mnt plug-in 10pos - 1788800' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788800-ND.
Send this link via E-Mail
Help With This Screen
