BRACKET RT ANG MOUNT 8-32 STEEL - 631 - Hardware, Fasteners, Accessories
Mounting Bracket Hardware, Fasteners, Accessory Steel, Tin Plated Bracket, Threaded Hole(s) Keystone Electronics 631
| Digi-Key Part Number | 631K-ND |
10 100 500 1000 2500 5000 |
.48000 .46000 .30800 .19385 .18000 .16025 |
Extended Price
4.80 46.00 154.00 193.85 450.00 801.25 |
| Manufacturer Part Number | 631 | |||
| Description | BRACKET RT ANG MOUNT 8-32 STEEL | |||
| Quantity Available | 750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 631 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | Steel, Tin Plated |
| Shape | Short L |
| Thread/Screw/Hole Size | 0.136" (3.5mm)-Two and 8-32 |
| Type | Bracket, Threaded Hole(s) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
631 631 631K ND 631KND 631K |
631 Specification Sheet
BRACKET RT ANG MOUNT 8-32 STEEL - 631 (631K-ND) - Hardware, Fasteners, Accessories
Related parts Mounting Bracket Hardware, Fasteners, Accessory Steel, Tin Plated Bracket, Threaded Hole(s) Keystone Electronics 631BRACKET RT ANG MOUNT 8-32 STEEL - 631
Order 'bracket rt ang mount 8-32 steel - 631' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 631K-ND.
BRACKET RT ANG MOUNT 8-32 BRASS - 4333
Order 'bracket rt ang mount 8-32 brass - 4333' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4333K-ND.
BRACKET RT ANG MOUNT 8-32 BRASS - 611
Order 'bracket rt ang mount 8-32 brass - 611' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 611K-ND.
BRACKET RT ANG MOUNT 6-32 STEEL - 4334
Order 'bracket rt ang mount 6-32 steel - 4334' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4334K-ND.
BRACKET RT ANG MOUNT 6-32 STEEL - 617
Order 'bracket rt ang mount 6-32 steel - 617' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 617K-ND.
BRACKET RT ANG MOUNT 6-32 STEEL - 708
Order 'bracket rt ang mount 6-32 steel - 708' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 708K-ND.
BRACKET RT ANG MOUNT 4-40 STEEL - 612
Order 'bracket rt ang mount 4-40 steel - 612' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 612K-ND.
BRACKET RT ANG MOUNT 4-40 STEEL - 621
Order 'bracket rt ang mount 4-40 steel - 621' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 621K-ND.
BRACKET RT ANG MOUNT 6-32 BRASS - 4332
Order 'bracket rt ang mount 6-32 brass - 4332' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4332K-ND.
BRACKET RT ANG MOUNT 6-32 BRASS - 614
Order 'bracket rt ang mount 6-32 brass - 614' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 614K-ND.
BRACKET RT ANG MOUNT 6-32 BRASS - 634
Order 'bracket rt ang mount 6-32 brass - 634' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 634K-ND.
BRACKET RT ANG MOUNT 4-40 BRASS - 616
Order 'bracket rt ang mount 4-40 brass - 616' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 616K-ND.
BOLT SPADE 8/32 THREAD STEEL - 1260
Order 'bolt spade 8/32 thread steel - 1260' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1260K-ND.
STANDOFF HEX 8-32 1.0"L S. STEEL - 1923D
Order 'standoff hex 8-32 1.0"l s. steel - 1923D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1923DK-ND.
STANDOFF HEX 8-32 1.5"L S. STEEL - 1923E
Order 'standoff hex 8-32 1.5"l s. steel - 1923E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1923EK-ND.
Options for Mounting Bracket Hardware, Fasteners, Accessory Steel, Tin Plated Bracket, Threaded Hole(s) Keystone Electronics 631
Send this link via E-Mail
Help With This Screen
