BRACKET RT ANG MOUNT 6-32 STEEL - 4334
| Digi-Key Part Number | 4334K-ND |
10 100 500 1000 2500 5000 |
.60300 .48600 .34300 .29680 .25840 .23340 |
Extended Price
6.03 48.60 171.50 296.80 646.00 1167.00 |
| Manufacturer Part Number | 4334 | |||
| Description | BRACKET RT ANG MOUNT 6-32 STEEL | |||
| Quantity Available | 1040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4334 |
| Vendor | Keystone Electronics Corp. |
| Category | Hardware, Fasteners |
| Type | Mounting Bracket |
| Material | Steel |
| Finish | Nickel |
| Fastening Type | Threaded |
| Fastening Thread | 6-32 |
| Shape | Right Angle |
| Thickness | 0.0620 in [Nom] |
| Width | 0.500 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4334 4334 4334K ND 4334KND 4334K |
4334 Specification Sheet
BRACKET RT ANG MOUNT 6-32 STEEL - 4334 (4334K-ND)
Related parts:BRACKET RT ANG MOUNT 6-32 STEEL - 4334
Order 'bracket rt ang mount 6-32 steel - 4334' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 4334K-ND.
BRACKET RT ANG MOUNT 6-32 STEEL - 617
Order 'bracket rt ang mount 6-32 steel - 617' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 617K-ND.
BRACKET RT ANG MOUNT 6-32 STEEL - 708
Order 'bracket rt ang mount 6-32 steel - 708' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 708K-ND.
BRACKET RT ANG MOUNT 6-32 BRASS - 4332
Order 'bracket rt ang mount 6-32 brass - 4332' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 4332K-ND.
BRACKET RT ANG MOUNT 6-32 BRASS - 614
Order 'bracket rt ang mount 6-32 brass - 614' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 614K-ND.
BRACKET RT ANG MOUNT 8-32 STEEL - 631
Order 'bracket rt ang mount 8-32 steel - 631' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 631K-ND.
BRACKET RT ANG MOUNT 6-32 BRASS - 634
Order 'bracket rt ang mount 6-32 brass - 634' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 634K-ND.
BRACKET RT ANG MOUNT 8-32 BRASS - 4333
Order 'bracket rt ang mount 8-32 brass - 4333' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 4333K-ND.
BRACKET RT ANG MOUNT 8-32 BRASS - 611
Order 'bracket rt ang mount 8-32 brass - 611' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 611K-ND.
BRACKET RT ANG MOUNT 4-40 STEEL - 612
Order 'bracket rt ang mount 4-40 steel - 612' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 612K-ND.
BRACKET RT ANG MOUNT 4-40 STEEL - 621
Order 'bracket rt ang mount 4-40 steel - 621' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 621K-ND.
BRACKET RT ANG MOUNT 4-40 BRASS - 616
Order 'bracket rt ang mount 4-40 brass - 616' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 616K-ND.
BRACKET OFFSET MOUNT 6-32 BRASS - 630
Order 'bracket offset mount 6-32 brass - 630' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 630K-ND.
BOLT SPADE 6/32 THREAD STEEL - 1259
Order 'bolt spade 6/32 thread steel - 1259' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1259K-ND.
STANDOFF HEX 6-32 1.0" S. STEEL - 1922D
Order 'standoff hex 6-32 1.0" s. steel - 1922D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1922DK-ND.
Send this link via E-Mail
Help With This Screen