KIT FIBERFISH 3/16" 6FT RODS (5) - 1752
| Digi-Key Part Number | 1752-ND |
1 |
116.65000 |
Extended Price
116.65 |
| Manufacturer Part Number | 1752 | |||
| Description | KIT FIBERFISH 3/16" 6FT RODS (5) | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1752 |
| Vendor | Paladin Tools |
| Category | Tools |
| For Use With/Related Products | Fiber Optic Cable |
| Tool Type | Wire Puller |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1752 1752 |
1752 Specification Sheet
KIT FIBERFISH 3/16" 6FT RODS (5) - 1752 (1752-ND)
Related parts :KIT FIBERFISH 3/16" 6FT RODS (5) - 1752
Order 'kit fiberfish 3/16" 6ft rods (5) - 1752' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1752-ND.
KIT FIBERFISH 3/16" 3'RODS W/TIP - 1765
Order 'kit fiberfish 3/16" 3'rods w/tip - 1765' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1765-ND.
KIT ATTACHMENTS FOR FIBERFISH - 1757
Order 'kit attachments for fiberfish - 1757' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1757-ND.
DOUBLE ENDED HEX DRIVE 5/32-3/16 - 28124
Order 'double ended hex drive 5/32-3/16 - 28124' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28124W-ND.
WRENCH OPEN END IN 1-3/16X1-5/16 - 35050
Order 'wrench open end in 1-3/16x1-5/16 - 35050' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 35050-ND.
BOX WRENCH INCH 1-3/16X1-5/16 - 47535
Order 'box wrench inch 1-3/16x1-5/16 - 47535' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47535-ND.
TOOL NUT DRIVER 3/16" 170MM - 26547
Order 'tool nut driver 3/16" 170mm - 26547' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26547-ND.
TOOL NUT DRVR INSUL 3/16" 236MM - 32258
Order 'tool nut drvr insul 3/16" 236mm - 32258' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32258-ND.
TOOL HEX DRVR T-HAND 3/16" 179MM - 33468
Order 'tool hex drvr t-hand 3/16" 179mm - 33468' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33468WI-ND.
TOOL NUT DRIVER T-HAND 3/16" 6" - 33653
Order 'tool nut driver t-hand 3/16" 6" - 33653' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33653-ND.
TOOL NUT DRIVER 3/16" 238MM - 34136
Order 'tool nut driver 3/16" 238mm - 34136' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34136WI-ND.
TOOL NUT DRIVER 3/16" 231MM - 34753
Order 'tool nut driver 3/16" 231mm - 34753' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34753-ND.
TOOL HEX DRIVER MAGIC RING 3/16" - 36734
Order 'tool hex driver magic ring 3/16" - 36734' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36734-ND.
TOOL SCRWDRVR BALL END HEX 3/16" - 46718
Order 'tool scrwdrvr ball end hex 3/16" - 46718' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46718-ND.
TOOL NUT DRIVER 3/16" 155MM - 96547
Order 'tool nut driver 3/16" 155mm - 96547' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96547-ND.
Send this link via E-Mail
Help With This Screen
