TRANSMITTER FIBER OPTIC 8MBPS - GP1FA511TZ - Optoelectronics
| Digi-Key Part Number | 425-1100-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GP1FA511TZ | |||
| Description | TRANSMITTER FIBER OPTIC 8MBPS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | GP1FA511TZ |
| Vendor | Sharp Microelectronics |
| Category | Optoelectronics |
| Applications | Digital Audio |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Wavelength | - |
| Data Rate | 8Mbps |
| Power - Output | -21 ~ -15dBm |
| Current - Supply | 10mA |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GP1FA511TZ GP1FA511TZ 425 1100 5 ND 42511005ND 425-1100-5 |
GP1FA511TZ Specification Sheet
TRANSMITTER FIBER OPTIC 8MBPS - GP1FA511TZ (425-1100-5-ND) - Optoelectronics
Related parts Optoelectronics :TRANSMITTER FIBER OPTIC 8MBPS - GP1FA511TZ
Order 'transmitter fiber optic 8mbps - GP1FA511TZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1100-5-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FA551TZ
Order 'transmitter fiber optic 13.2mbps - GP1FA551TZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1101-5-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FP513TK
Order 'transmitter fiber optic 13.2mbps - GP1FP513TK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1898-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FA514TZ0F
Order 'transmitter fiber optic 13.2mbps - GP1FA514TZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2433-5-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FA352TZ0F
Order 'transmitter fiber optic 15.5mbps - GP1FA352TZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2467-5-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FAV31TK0F
Order 'transmitter fiber optic 15.5mbps - GP1FAV31TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2503-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FAV51TK0F
Order 'transmitter fiber optic 13.2mbps - GP1FAV51TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2505-5-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FM313TZ0F
Order 'transmitter fiber optic 15.5mbps - GP1FM313TZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1FM313TZ0F-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FMV31TK0F
Order 'transmitter fiber optic 15.5mbps - GP1FMV31TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2605-5-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FMV51TK0F
Order 'transmitter fiber optic 13.2mbps - GP1FMV51TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2607-5-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FAV30TK0F
Order 'transmitter fiber optic 15.5mbps - GP1FAV30TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2699-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FAV50TK0F
Order 'transmitter fiber optic 13.2mbps - GP1FAV50TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2701-ND.
XMITTER FIBER OPTIC 50MB/S SHTTR - GP1FAV55TK0F
Order 'xmitter fiber optic 50mb/s shttr - GP1FAV55TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2702-ND.
RECEIVER FIBER OPTIC 13.2MBPS - GP1FP513RK
Order 'receiver fiber optic 13.2mbps - GP1FP513RK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1897-ND.
RECEIVER FIBER OPTIC 13.2MBPS - GP1FA513RZ0F
Order 'receiver fiber optic 13.2mbps - GP1FA513RZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1959-5-ND.
Send this link via E-Mail
Help With This Screen
