CAP POLY ALUM 820UF 4V RADIAL - PLF0G821MDO1 - Capacitors
| Digi-Key Part Number | 493-3012-ND |
1 10 100 500 1000 5000 10000 25000 |
1.07000 .82000 .61470 .43708 .36333 .34830 .34148 .33055 |
Extended Price
1.07 8.20 61.47 218.54 363.33 1741.50 3414.80 8263.75 |
| Manufacturer Part Number | PLF0G821MDO1 | |||
| Description | CAP POLY ALUM 820UF 4V RADIAL | |||
| Quantity Available | 1078 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLF0G821MDO1 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | 6.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LF |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLF0G821MDO1 PLF0G821MDO1 493 3012 ND 4933012ND 493-3012 |
PLF0G821MDO1 Specification Sheet
CAP POLY ALUM 820UF 4V RADIAL - PLF0G821MDO1 (493-3012-ND) - Capacitors
Related parts Capacitors :CAP POLY ALUM 820UF 4V RADIAL - PLF0G821MDO1
Order 'cap poly alum 820uf 4v radial - PLF0G821MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3012-ND.
CAP POLY ALUM 820UF 4V RADIAL - PLE0G821MDO1
Order 'cap poly alum 820uf 4v radial - PLE0G821MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3064-ND.
CAP POLY ALUM 820UF 4V SMD - PCF0G821MCL1GS
Order 'cap poly alum 820uf 4v smd - PCF0G821MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2984-1-ND.
CAP POLY ALUM 820UF 4V SMD - PCF0G821MCL1GS
Order 'cap poly alum 820uf 4v smd - PCF0G821MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2984-2-ND.
CAP POLY ALUM 820UF 2.5V RADIAL - PLF0E821MCO6
Order 'cap poly alum 820uf 2.5v radial - PLF0E821MCO6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3006-ND.
CAP POLY ALUM 820UF 2.5V RADIAL - PLF0E821MDO1
Order 'cap poly alum 820uf 2.5v radial - PLF0E821MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3007-ND.
CAP POLY ALUM 560UF 4V RADIAL - PLF0G561MCO6
Order 'cap poly alum 560uf 4v radial - PLF0G561MCO6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3009-ND.
CAP POLY ALUM 560UF 4V RADIAL - PLF0G561MDO1
Order 'cap poly alum 560uf 4v radial - PLF0G561MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3010-ND.
CAP POLY ALUM 680UF 4V RADIAL - PLF0G681MDO1
Order 'cap poly alum 680uf 4v radial - PLF0G681MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3011-ND.
CAP POLY ALUM 820UF 2.5V RADIAL - PLE0E821MCO6
Order 'cap poly alum 820uf 2.5v radial - PLE0E821MCO6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3058-ND.
CAP POLY ALUM 820UF 2.5V RADIAL - PLE0E821MDO1
Order 'cap poly alum 820uf 2.5v radial - PLE0E821MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3059-ND.
CAP POLY ALUM 560UF 4V RADIAL - PLE0G561MCO1
Order 'cap poly alum 560uf 4v radial - PLE0G561MCO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3062-ND.
CAP POLY ALUM 680UF 4V RADIAL - PLE0G681MDO1
Order 'cap poly alum 680uf 4v radial - PLE0G681MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3063-ND.
CAP POLY ALUM 1200UF 4V RADIAL - PLE0G122MDO1
Order 'cap poly alum 1200uf 4v radial - PLE0G122MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3065-ND.
CAP POLY ALUM 820UF 6.3V RADIAL - PLE0J821MDO1
Order 'cap poly alum 820uf 6.3v radial - PLE0J821MDO1' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-3068-ND.
Send this link via E-Mail
Help With This Screen