CONN FC ATTENUATOR 15DB 10MW - HRFC-AT5K-A15A(40)
| Digi-Key Part Number | HRFC-AT5K-A15A(40)-ND |
10 |
104.00600 |
Extended Price
1040.06 |
| Manufacturer Part Number | HRFC-AT5K-A15A(40) | |||
| Description | CONN FC ATTENUATOR 15DB 10MW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRFC-AT5K-A15A(40) |
| Vendor | Hirose |
| Category | Fiber Optics |
| Type | FC Attenuator |
| Attenuation | 15.00 dB [Typ] |
| Attenuation | 15.00 dB @ 1300 nm |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Overall Length | 29.900 mm [Typ] |
| Shell Thread | 8.000 mm @ 0.75 mm |
| Backshell Thread | 8.000 mm @ 0.75 mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRFC AT5K A15A 40 HRFCAT5KA15A40 |
CONN FC ATTENUATOR 15DB 10MW - HRFC-AT5K-A15A(40) (HRFC-AT5K-A15A(40)-ND)
Related parts :CONN FC ATTENUATOR 15DB 10MW - HRFC-AT5K-A15A
Order 'conn fc attenuator 15db 10mw - HRFC-AT5K-A15A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2510-ND.
CONN FC ATTENUATOR 15DB 10MW - HRFC-AT5K-A15A(40)
Order 'conn fc attenuator 15db 10mw - HRFC-AT5K-A15A(40)' online from Digi-Key. Manufactured by Hirose. Digi-Key part number HRFC-AT5K-A15A(40)-ND.
CONN FC ATTENUATOR 5DB 10MW - HRFC-AT5K-A05A
Order 'conn fc attenuator 5db 10mw - HRFC-AT5K-A05A' online from Digi-Key. Manufactured by Hirose. Digi-Key part number H2508-ND.
CONN FC ATTENUATOR 10DB 10MW - HRFC-AT5K-A10A
Order 'conn fc attenuator 10db 10mw - HRFC-AT5K-A10A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2509-ND.
CONN FC ATTENUATOR 20DB 10MW - HRFC-AT5K-A20A
Order 'conn fc attenuator 20db 10mw - HRFC-AT5K-A20A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2511-ND.
CONN FC ATTENUATOR 5DB 10MW - HRFC-AT5K-A05A(40)
Order 'conn fc attenuator 5db 10mw - HRFC-AT5K-A05A(40)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HRFC-AT5K-A05A(40)-ND.
CONN FC ATTENUATOR 10DB 10MW - HRFC-AT5K-A10A(40)
Order 'conn fc attenuator 10db 10mw - HRFC-AT5K-A10A(40)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HRFC-AT5K-A10A(40)-ND.
CONN FC ATTENUATOR 20DB 10MW - HRFC-AT5K-A20A(40)
Order 'conn fc attenuator 20db 10mw - HRFC-AT5K-A20A(40)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HRFC-AT5K-A20A(40)-ND.
CONN SC ATTENUATOR 15DB 10MW - HSC-AT8K-A15A
Order 'conn sc attenuator 15db 10mw - HSC-AT8K-A15A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2506-ND.
CONN SC ATTENUATOR 15DB 10MW - HSC-AT11K-A15
Order 'conn sc attenuator 15db 10mw - HSC-AT11K-A15' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HSC-AT11K-A15-ND.
CONN SC ATTENUATOR 5DB 10MW - HSC-AT8K-A05A
Order 'conn sc attenuator 5db 10mw - HSC-AT8K-A05A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2504-ND.
CONN SC ATTENUATOR 10DB 10MW - HSC-AT8K-A10A
Order 'conn sc attenuator 10db 10mw - HSC-AT8K-A10A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2505-ND.
CONN SC ATTENUATOR 20DB 10MW - HSC-AT8K-A20A
Order 'conn sc attenuator 20db 10mw - HSC-AT8K-A20A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2507-ND.
CONN SC ATTENUATOR 15DB 250MW - HSC-AT11CS-A15
Order 'conn sc attenuator 15db 250mw - HSC-AT11CS-A15' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HSC-AT11CS-A15-ND.
CONN SC ATTENUATOR 5DB 10MW - HSC-AT11K-A05
Order 'conn sc attenuator 5db 10mw - HSC-AT11K-A05' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HSC-AT11K-A05-ND.
Send this link via E-Mail
Help With This Screen