CABLE ASSEM FIBER SC-SC 5 METER - 5504971-4 - Cable Assemblies
| Digi-Key Part Number | A11DDC-0205E-ND |
1 10 25 50 100 250 |
49.25000 43.78000 38.30760 32.83500 30.64600 28.45700 |
Extended Price
49.25 437.80 957.69 1641.75 3064.60 7114.25 |
| Manufacturer Part Number | 5504971-4 | |||
| Description | CABLE ASSEM FIBER SC-SC 5 METER | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5504971-4 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | SC Duplex |
| 2nd Connector | SC Duplex |
| Cable Diameter | 0.12" (3.0mm) |
| Cable Type | Twin Zip |
| Features | Riser, Zipcord |
| Fiber Type | 62.5/125 |
| Length - Overall | 16.4' (5.0m) |
| Type | Multimode, Duplex |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5504971 4 55049714 A11DDC 0205E ND A11DDC0205END A11DDC-0205E |
5504971-4 Specification Sheet
CABLE ASSEM FIBER SC-SC 5 METER - 5504971-4 (A11DDC-0205E-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSEM FIBER ST-ST 5 METER - 503995-4
Order 'cable assem fiber st-st 5 meter - 503995-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0205D-ND.
CABLE ASSEM FIBER ST-ST 5 METER - 5503995-4
Order 'cable assem fiber st-st 5 meter - 5503995-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0205E-ND.
CABLE ASSEM FIBER ST-ST 5 METER - 503994-4
Order 'cable assem fiber st-st 5 meter - 503994-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBP-0205D-ND.
CABLE ASSEM FIBER ST-ST 5 METER - 5503994-4
Order 'cable assem fiber st-st 5 meter - 5503994-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBP-0205E-ND.
CABLE ASSEM FIBER ST-FSD 5 METER - 504610-4
Order 'cable assem fiber st-fsd 5 meter - 504610-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BFC-0205D-ND.
CABLE ASSEM FIBER ST-FSD 5 METER - 504609-4
Order 'cable assem fiber st-fsd 5 meter - 504609-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BFP-0205D-ND.
CABLE ASSEM FIBER SC-SC 5 METER - 504970-4
Order 'cable assem fiber sc-sc 5 meter - 504970-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0105B-ND.
CABLE ASSEM FIBER SC-SC 5 METER - 5504971-4
Order 'cable assem fiber sc-sc 5 meter - 5504971-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0205E-ND.
CABLE ASSY FIBER SC-SC 5 METER - 5504970-4
Order 'cable assy fiber sc-sc 5 meter - 5504970-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0105C-ND.
CABLE ASSEM FIBER SC-SC 10METER - 504970-5
Order 'cable assem fiber sc-sc 10meter - 504970-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0110B-ND.
CABLE ASSEM FIBER SC-SC 10METER - 5504970-5
Order 'cable assem fiber sc-sc 10meter - 5504970-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0110C-ND.
CABLE ASSEM FIBER SC-ST 5 METER - 504972-4
Order 'cable assem fiber sc-st 5 meter - 504972-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0105B-ND.
CABLE ASSEM FIBER SC-ST 5 METER - 5504972-4
Order 'cable assem fiber sc-st 5 meter - 5504972-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0105C-ND.
CABLE ASSEM FIBER SC-ST 5 METER - 504958-4
Order 'cable assem fiber sc-st 5 meter - 504958-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0205D-ND.
CABLE ASSEM FIBER SC-ST 5 METER - 5504958-4
Order 'cable assem fiber sc-st 5 meter - 5504958-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0205E-ND.
Send this link via E-Mail
Help With This Screen
